-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9890
|
Newark | Eeprom, 4Kbit, I2C, Soic-8, Memory Configuration:512 X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24C04-FMN6TP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18668 |
|
$0.0630 | Buy Now |
DISTI #
74Y7233
|
Newark | Eeprom S. I2C |Stmicroelectronics M24C04-FMN6TP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15750-1-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9672 In Stock |
|
$0.1373 / $0.2100 | Buy Now |
DISTI #
M24C04-FMN6TP
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 8-Pin SOIC T/R - Tape and Reel (Alt: M24C04-FMN6TP) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0741 | Buy Now |
DISTI #
25AH9890
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 25AH9890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 10945 Partner Stock |
|
$0.1920 / $0.2320 | Buy Now |
DISTI #
511-M24C04-FMN6TP
|
Mouser Electronics | EEPROM 4 Kbit serial I2C Bus EEPROM RoHS: Compliant | 4136 |
|
$0.1370 / $0.2100 | Buy Now |
|
STMicroelectronics | 4 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 4143 |
|
$0.1600 / $0.2100 | Buy Now |
|
Future Electronics | EEPROM I2CB 4K 1.7V TO 5.5V RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1290 / $0.1440 | Buy Now |
|
Future Electronics | EEPROM I2CB 4K 1.7V TO 5.5V RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1270 / $0.1360 | Buy Now |
|
Future Electronics | EEPROM I2CB 4K 1.7V TO 5.5V RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1270 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C04-FMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C04-FMN6TP
STMicroelectronics
4 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |