Parametric results for: zss-113-06-s-d-1040 under EEPROMs

Filter Your Search

1 - 10 of 12 results

|
-
-
-
Organization: 1040096X1
Select parts from the table below to compare.
Compare
Compare
XC17S150AVO8C
AMD Xilinx
Check for Price No No Obsolete 1.0401 Mbit 1 1040096X1 3.3 V CONFIGURATION MEMORY COMMON 1 1040096 1.0401 M SYNCHRONOUS 3-STATE SERIAL 50 µA 5 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G8 Not Qualified e0 3 70 °C 225 30 8 PLASTIC/EPOXY TSOP2 SOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 1.2 mm 4.9 mm 3.9 mm XILINX INC TSOP PLASTIC, TSOP-8 8 not_compliant EAR99 8542.32.00.51
XC17S150ASO20C
AMD Xilinx
Check for Price No No Obsolete 1.0401 Mbit 1 1040096X1 3.3 V CONFIGURATION MEMORY COMMON 1 1040096 1.0401 M SYNCHRONOUS 3-STATE SERIAL 50 µA 5 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G20 Not Qualified e0 3 70 °C 225 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 2.65 mm 12.8 mm 7.5 mm XILINX INC SOIC PLASTIC, SOIC-20 20 not_compliant EAR99 8542.32.00.51
XC17S150ASOG20C
AMD Xilinx
Check for Price Yes Yes Obsolete 1.0401 Mbit 1 1040096X1 3.3 V CONFIGURATION MEMORY 1 1040096 1.0401 M SYNCHRONOUS SERIAL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G20 Not Qualified e3 3 70 °C 260 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 12.8 mm 7.5 mm XILINX INC SOIC SOP, 20 compliant EAR99 8542.32.00.51
XC17S150APDG8C
AMD Xilinx
Check for Price Yes Yes Obsolete 1.0401 Mbit 1 1040096X1 3.3 V CONFIGURATION MEMORY 1 1040096 1.0401 M SYNCHRONOUS SERIAL 3.6 V 3 V CMOS COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 250 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.5974 mm 9.3599 mm 7.62 mm XILINX INC DIP DIP, 8 compliant EAR99 8542.32.00.51
XC17S150AVOG8I
AMD Xilinx
Check for Price Yes Yes Obsolete 1.0401 Mbit 1 1040096X1 3.3 V CONFIGURATION MEMORY 1 1040096 1.0401 M SYNCHRONOUS SERIAL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.2 mm 4.9 mm 3.9 mm XILINX INC TSOP TSOP2, 8 compliant EAR99 8542.32.00.51
XC17S150APD8I
AMD Xilinx
Check for Price No No Obsolete 1.0401 Mbit 1 1040096X1 3.3 V CONFIGURATION MEMORY COMMON 1 1040096 1.0401 M SYNCHRONOUS 3-STATE SERIAL 50 µA 5 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e0 1 85 °C -40 °C 225 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn85Pb15) THROUGH-HOLE 2.54 mm DUAL 4.5974 mm 9.3599 mm 7.62 mm XILINX INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.32.00.61
XC17S150APD8C
AMD Xilinx
Check for Price No No Obsolete 1.0401 Mbit 1 1040096X1 3.3 V CONFIGURATION MEMORY COMMON 1 1040096 1.0401 M SYNCHRONOUS 3-STATE SERIAL 50 µA 5 µA 3.6 V 3 V CMOS COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 225 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn85Pb15) THROUGH-HOLE 2.54 mm DUAL 4.5974 mm 9.3599 mm 7.62 mm XILINX INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.32.00.61
XC17S150APDG8I
AMD Xilinx
Check for Price Yes Yes Obsolete 1.0401 Mbit 1 1040096X1 3.3 V CONFIGURATION MEMORY 1 1040096 1.0401 M SYNCHRONOUS SERIAL 3.6 V 3 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 250 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.5974 mm 9.3599 mm 7.62 mm XILINX INC DIP DIP, 8 compliant EAR99 8542.32.00.51
XC17S150ASOG20I
AMD Xilinx
Check for Price Yes Yes Obsolete 1.0401 Mbit 1 1040096X1 3.3 V CONFIGURATION MEMORY 1 1040096 1.0401 M SYNCHRONOUS SERIAL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 12.8 mm 7.5 mm XILINX INC SOIC SOP, 20 compliant EAR99 8542.32.00.51
XC17S150AVOG8C
AMD Xilinx
Check for Price Yes Yes Obsolete 1.0401 Mbit 1 1040096X1 3.3 V CONFIGURATION MEMORY 1 1040096 1.0401 M SYNCHRONOUS SERIAL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 260 30 8 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.2 mm 4.9 mm 3.9 mm XILINX INC TSOP TSOP2, 8 compliant EAR99 8542.32.00.51