Filter Your Search
1 - 10 of 12 results
|
XC17S150AVO8C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.0401 Mbit | 1 | 1040096X1 | 3.3 V | CONFIGURATION MEMORY | COMMON | 1 | 1040096 | 1.0401 M | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.9 mm | 3.9 mm | XILINX INC | TSOP | PLASTIC, TSOP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
XC17S150ASO20C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.0401 Mbit | 1 | 1040096X1 | 3.3 V | CONFIGURATION MEMORY | COMMON | 1 | 1040096 | 1.0401 M | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | XILINX INC | SOIC | PLASTIC, SOIC-20 | 20 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
XC17S150ASOG20C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0401 Mbit | 1 | 1040096X1 | 3.3 V | CONFIGURATION MEMORY | 1 | 1040096 | 1.0401 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | XILINX INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
XC17S150APDG8C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0401 Mbit | 1 | 1040096X1 | 3.3 V | CONFIGURATION MEMORY | 1 | 1040096 | 1.0401 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 250 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
XC17S150AVOG8I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0401 Mbit | 1 | 1040096X1 | 3.3 V | CONFIGURATION MEMORY | 1 | 1040096 | 1.0401 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.9 mm | 3.9 mm | XILINX INC | TSOP | TSOP2, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
XC17S150APD8I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.0401 Mbit | 1 | 1040096X1 | 3.3 V | CONFIGURATION MEMORY | COMMON | 1 | 1040096 | 1.0401 M | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.61 | ||
|
XC17S150APD8C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.0401 Mbit | 1 | 1040096X1 | 3.3 V | CONFIGURATION MEMORY | COMMON | 1 | 1040096 | 1.0401 M | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.61 | |||
|
XC17S150APDG8I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0401 Mbit | 1 | 1040096X1 | 3.3 V | CONFIGURATION MEMORY | 1 | 1040096 | 1.0401 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
XC17S150ASOG20I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0401 Mbit | 1 | 1040096X1 | 3.3 V | CONFIGURATION MEMORY | 1 | 1040096 | 1.0401 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | XILINX INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
XC17S150AVOG8C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0401 Mbit | 1 | 1040096X1 | 3.3 V | CONFIGURATION MEMORY | 1 | 1040096 | 1.0401 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.9 mm | 3.9 mm | XILINX INC | TSOP | TSOP2, | 8 | compliant | EAR99 | 8542.32.00.51 |