Filter Your Search
31 - 40 of 146,564 results
![]() |
FT24C02A-USG-T
Fremont Micro Devices (USA) Inc
|
$0.1126 | Yes | Yes | Contact Manufacturer | 2.048 kbit | 8 | 256X8 | 5 V | 1 MHz | EEPROM | CLOCK FREQ ALSO OPERATES AT 0.4MHZ AT 1.8V SUPPLY | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES USA INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
FT24C02A-UTR-T
Fremont Micro Devices (USA) Inc
|
$0.1126 | Yes | Yes | Contact Manufacturer | 2.048 kbit | 8 | 256X8 | 5 V | 1 MHz | EEPROM | CLOCK FREQ ALSO OPERATES AT 0.4MHZ AT 1.8V SUPPLY | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | FREMONT MICRO DEVICES LTD | TSSOP-8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
![]() |
M24C16-WMN6TP
STMicroelectronics
|
$0.1155 | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 2 µA | 1 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | 1980-01-04 | STMicroelectronics | ||||||||
![]() |
FT24C16A-USR-B
Fremont Micro Devices (USA) Inc
|
$0.1157 | Yes | Yes | Contact Manufacturer | 16.384 kbit | 8 | 2KX8 | 5 V | 1 MHz | EEPROM | IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES USA INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
![]() |
FT24C16A-USG-B
Fremont Micro Devices (USA) Inc
|
$0.1157 | Yes | Yes | Contact Manufacturer | 16.384 kbit | 8 | 2KX8 | 5 V | 1 MHz | EEPROM | IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES USA INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
![]() |
M24C01-WMN6P
STMicroelectronics
|
$0.1158 | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | STMicroelectronics | |||||||||
![]() |
M24C04-WMN6TP
STMicroelectronics
|
$0.1159 | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | 1980-01-04 | STMicroelectronics | ||||||
![]() |
FT24C04A-USG-T
Fremont Micro Devices (USA) Inc
|
$0.1168 | Yes | Yes | Contact Manufacturer | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES USA INC | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
![]() |
M24C32-RMN6TP
STMicroelectronics
|
$0.1169 | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | SOIC | 8 | STMicroelectronics | ||||||||
![]() |
M24C01-WMN6TP
STMicroelectronics
|
$0.1173 | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | 1980-01-04 | STMicroelectronics |