Filter Your Search
21 - 30 of 26,922 results
|
74AHC164S14-13
Diodes Incorporated
|
$0.1180 | Yes | Active | 5 V | 20.5 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 85 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 8.635 mm | DIODES INC | GREEN, SOP-14 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||
|
SN74HC164NE4
Texas Instruments
|
$0.1189 | Yes | Yes | Active | 5 V | 220 ns | 38 ns | 1 | 8 | NO | DIP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 24 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 14 | |||||||||
|
MC74HC164ADTR2G
onsemi
|
$0.1195 | Yes | Active | 4.5 V | 250 ns | 1 | 8 | YES | TSSOP | 30 MHz | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 40 MHz | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | compliant | 8542.39.00.01 | onsemi | TSSOP-14 | 14 | 948G | |||||||||||
|
SN74HCS595PWR
Texas Instruments
|
$0.1234 | Yes | Yes | Active | 5 V | 28 ns | 1 | 8 | YES | TSSOP | 60 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 75 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-08-20 | |||||||||
|
74VHC164FT(BE)
Toshiba America Electronic Components
|
$0.1291 | Yes | End Of Life | 5 V | 18.5 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | TOSHIBA CORP | unknown | 8542.39.00.01 | Toshiba | |||||||||||||||||||||||||||
|
PSN74HCS595QDYYRQ1
Texas Instruments
|
$0.1295 | No | Active | 5 V | 28 ns | 1 | 8 | YES | TSSOP | 50 pF | RIGHT | YES | POSITIVE EDGE | 3-STATE | HC | SERIAL IN PARALLEL OUT | CMOS | 75 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP16,.13,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.1 mm | 2 mm | 4.2 mm | TEXAS INSTRUMENTS INC | unknown | ||||||||||||||||||||
|
74AHC594T16-13
Diodes Incorporated
|
$0.1297 | Yes | Active | 5 V | 15.1 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 70 MHz | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.08 mm | 4.4 mm | 5 mm | DIODES INC | GREEN, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | TSSOP | 16 | |||||||||||||||
|
SN74HC165DR
Texas Instruments
|
$0.1304 | Yes | Yes | Active | 5 V | 225 ns | 38 ns | 1 | 8 | YES | SOP | 21 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 5.2 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | ||||||
|
74HC595D,118
Nexperia
|
$0.1336 | Yes | Active | 5 V | 240 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | SERIAL STANDARD OUTPUT FOR CASCADING | 24 MHz | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | compliant | 8542.39.00.01 | Nexperia | SOP | 16 | SOT109-1 | ||||||||||||||
|
CD74HC597M96
Texas Instruments
|
$0.1351 | Yes | Yes | Active | 4.5 V | 265 ns | 37 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | SISO OPERATION ALSO AVAILABLE | 24 MHz | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 |