Parametric results for: 54LS194AFMQB under Shift Registers

Filter Your Search

1 - 10 of 26,922 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LV164ADR
Texas Instruments
$0.0891 Yes Yes Active 2.5 V 25 ns 1 8 YES SOP 40 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE LV/LV-A/LVX/H SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 65 MHz 12 mA TRUE 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC164PWR
Texas Instruments
$0.0924 Yes Yes Active 5 V 220 ns 38 ns 1 8 YES TSSOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 24 MHz 5.2 mA TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HCS164QBQARQ1
Texas Instruments
$0.0938 Yes Yes Active 5 V 42 ns 1 8 YES HVQCCN 50 Hz 50 pF RIGHT YES POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 62 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PQCC-N14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY LCC14,.1X.12,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 2.5 mm 3 mm TEXAS INSTRUMENTS INC WQFN-14 compliant Texas Instruments
SN74HCS165QBQBRQ1
Texas Instruments
$0.0938 Yes Yes Active 5 V 45 ns 1 8 YES HVQCCN 120 MHz 50 pF RIGHT YES POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PQCC-N16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 2.5 mm 3.5 mm TEXAS INSTRUMENTS INC WQFN-16 compliant Texas Instruments
PSN74HCS165QDYYRQ1
Texas Instruments
$0.0938 No Active 5 V 45 ns 1 8 YES TSSOP 120 MHz 50 pF RIGHT YES POSITIVE EDGE HC PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY TSSOP16,.13,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.1 mm 2 mm 4.2 mm TEXAS INSTRUMENTS INC unknown
SN74HCS595QDRQ1
Texas Instruments
$0.1011 Yes Yes Active 5 V 28 ns 1 8 YES SOP RIGHT YES POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 75 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 Texas Instruments 2019-12-07
HEF4094BT,653
Nexperia
$0.1045 Yes Active 5 V 330 ns 1 8 YES SOP 50 pF RIGHT POSITIVE EDGE 3-STATE 4000/14000/40000 SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT 5 MHz TRUE 15 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 16 compliant 8542.39.00.01 Nexperia 1995-01-01 SOT109-1
MC74HC589ADR2G
onsemi
$0.1060 Yes Active 3 V 275 ns 1 8 YES SOP 20 MHz RIGHT POSITIVE EDGE 3-STATE HC/UH PARALLEL IN SERIAL OUT CMOS 24 MHz TRUE 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 compliant EAR99 8542.39.00.01 onsemi 751B-05
SN74HC164DR
Texas Instruments
$0.1065 Yes Yes Active 5 V 220 ns 38 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 24 MHz 5.2 mA TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV164ADGVR
Texas Instruments
$0.1069 Yes Yes Active 2.5 V 25 ns 1 8 YES TSSOP 40 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE LV/LV-A/LVX/H SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 65 MHz 12 mA TRUE 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments