Parametric results for: SY100E445JCTR under Shift Registers

Filter Your Search

41 - 50 of 26,922 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LV165ARGYR
Texas Instruments
$0.1488 Yes Yes Active 2.5 V 26 ns 1 8 YES HVQCCN 35 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE LV/LV-A/LVX/H PARALLEL IN SERIAL OUT CMOS SISO OPERATION ALSO AVAILABLE 85 MHz 12 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE R-PQCC-N16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, MO-241BB, VQFN-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74AHCT595DR
Texas Instruments
$0.1488 Yes Yes Active 5 V 11.4 ns 11.4 ns 1 8 YES SOP 85 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE AHCT/VHCT/VT SERIAL IN PARALLEL OUT CMOS 115 MHz 8 mA TRUE 40 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC165PWRG4
Texas Instruments
$0.1488 Yes Yes Active 5 V 225 ns 38 ns 1 8 YES TSSOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS SISO OPERATION ALSO AVAILABLE 24 MHz 5.2 mA COMPLEMENTARY 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, MO-153, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC165PWRG3
Texas Instruments
$0.1488 Yes Yes Active 5 V 225 ns 38 ns 1 8 YES TSSOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS 24 MHz 5.2 mA COMPLEMENTARY 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 Texas Instruments
74AHCT595T16-13
Diodes Incorporated
$0.1493 Yes Active 5 V 12 ns 1 8 YES TSSOP 90 MHz RIGHT POSITIVE EDGE 3-STATE AHCT/VHCT/VT SERIAL IN PARALLEL OUT CMOS 90 MHz TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.08 mm 4.4 mm 5 mm DIODES INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Diodes Incorporated
74AHCT594T16-13
Diodes Incorporated
$0.1493 Yes Active 5 V 11 ns 1 8 YES TSSOP 70 MHz RIGHT POSITIVE EDGE AHCT/VHCT/VT SERIAL IN PARALLEL OUT CMOS 70 MHz TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.08 mm 4.4 mm 5 mm DIODES INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Diodes Incorporated
SN74HC595DR
Texas Instruments
$0.1499 Yes Yes Active 5 V 200 ns 34 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 24 MHz 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC165DRG4
Texas Instruments
$0.1502 Yes Yes Active 5 V 225 ns 38 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS SISO OPERATION ALSO AVAILABLE 24 MHz 5.2 mA COMPLEMENTARY 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
74HC595BQ,115
Nexperia
$0.1506 Yes Active 5 V 240 ns 1 8 YES HVQCCN RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS SERIAL STANDARD OUTPUT FOR CASCADING 24 MHz TRUE 6 V 2 V AUTOMOTIVE R-PQCC-N16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1 mm 2.5 mm 3.5 mm NEXPERIA QFN 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16 16 compliant EAR99 8542.39.00.01 Nexperia SOT763-1
SN74HC166DR
Texas Instruments
$0.1520 Yes Yes Active 5 V 190 ns 32 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS SISO OPERATION ALSO AVAILABLE 29 MHz 5.2 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments