Filter Your Search
1 - 10 of 10,649 results
![]() |
74HC123D,652
NXP Semiconductors
|
$0.1130 | Yes | Transferred | 5 V | 385 ns | 2 | YES | SOP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | ||||||||
![]() |
74HCT123D,652
NXP Semiconductors
|
$0.1260 | Yes | Transferred | 5 V | 77 ns | 2 | YES | SOP | 50 pF | HCT | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | ||||||||
![]() |
74VHC123AM
Fairchild Semiconductor Corporation
|
$0.1340 | Yes | Yes | Transferred | 3.3 V | 27.5 ns | 2 | YES | SOP | 50 pF | AHC/VHC | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | compliant | 8542.39.00.01 | EAR99 | ||||||
![]() |
74HC123D-Q100,118
Nexperia
|
$0.1523 | Yes | Active | 5 V | 385 ns | 2 | YES | SOP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | SOT109-1 | compliant | Nexperia | ||||||||||
![]() |
74AHC123APW,112
NXP Semiconductors
|
$0.1748 | Yes | Transferred | 5 V | 30 ns | 2 | YES | TSSOP | AHC/VHC/H/U/V | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | ||||||||||
![]() |
74VHC221AFT
Toshiba America Electronic Components
|
$0.1750 | Yes | Active | 5 V | 27.5 ns | 2 | YES | TSSOP | AHC/VHC/H/U/V | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 | Toshiba | |||||||||||||||
![]() |
74HC123D,652
Nexperia
|
$0.1775 | Yes | Obsolete | 5 V | 385 ns | 2 | YES | SOP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | EAR99 | Nexperia | 1993-11-01 | ||||||
|
74HC123D
Toshiba America Electronic Components
|
$0.1780 | Yes | End Of Life | 5 V | 265 ns | 2 | YES | SOP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | LENGTH MAX | 1 | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 10.2 mm | TOSHIBA CORP | compliant | 8542.39.00.01 | Toshiba | 2016-05-25 | ||||||||||||||||
![]() |
74AHC123ABQ,115
Nexperia
|
$0.1812 | Active | 5 V | 30 ns | 2 | YES | HVQCCN | AHC/VHC/H/U/V | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | HVQCCN, | 16 | SOT763-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||||
![]() |
74AHC123AD,112
Nexperia
|
$0.1886 | Yes | Obsolete | 5 V | 30 ns | 2 | YES | SOP | AHC/VHC/H/U/V | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia |