Filter Your Search
41 - 50 of 10,609 results
|
SN74AHC123APWR
Texas Instruments
|
$0.2373 | Yes | Yes | Active | 3.3 V | 27.5 ns | 2 | 2 | YES | TSSOP | 50 pF | YES | AHC/VHC/H/U/V | MONOSTABLE MULTIVIBRATOR | CMOS | EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS | 8 mA | 2 | COMPLEMENTARY | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD74HC123M96
Texas Instruments
|
$0.2438 | Yes | Yes | Active | 4.5 V | 480 ns | 2 | 2 | YES | SOP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 5.2 mA | 2 | COMPLEMENTARY | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD4098BE
Texas Instruments
|
$0.2442 | Yes | Yes | Active | 5 V | 500 ns | 2 | 2 | NO | DIP | 50 pF | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 4 mA | 2 | COMPLEMENTARY | 600 µA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD4098BM
Texas Instruments
|
$0.2458 | No | Obsolete | 5 V | 500 ns | 2 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 4 mA | 2 | COMPLEMENTARY | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74LVC1G123DCTR
Texas Instruments
|
$0.2459 | Yes | Yes | Active | 1.8 V | 57 ns | 1 | 1 | YES | LSSOP | 50 pF | YES | 3-STATE | LVC/LCX/Z | MONOSTABLE MULTIVIBRATOR | CMOS | 32 mA | 2 | TRUE | 20 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.95 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74AHC123AD,118
Nexperia
|
$0.2461 | Yes | Active | 5 V | 30 ns | 2 | YES | SOP | AHC/VHC/H/U/V | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | |||||||||||||
|
CD74HC123PWR
Texas Instruments
|
$0.2501 | Yes | Yes | Active | 4.5 V | 480 ns | 2 | 2 | YES | TSSOP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 5.2 mA | 2 | COMPLEMENTARY | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
74HC123BQ,115
Nexperia
|
$0.2522 | Yes | Active | 5 V | 385 ns | 2 | YES | HVQCCN | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT763-1 | |||||||||||||
|
74HC4538D,652
Nexperia
|
$0.2567 | Yes | Obsolete | 5 V | 80 ns | 2 | YES | SOP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOP | PLASTIC, SO-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | 1993-09-01 | |||||||||||||||||
|
SN74LS123DBR
Texas Instruments
|
$0.2617 | Yes | Yes | Active | 5 V | 56 ns | 2 | YES | SSOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE | 8 mA | 2 | COMPLEMENTARY | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-09-28 |