-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3608
|
Newark | Multivibrator, Monostable, Tssop-16, Logic Family/Base Number:74Hc123, Multivibrator Type:Retriggerable Monostable, Output Current:-, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:16Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC123PWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4440 / $0.5800 | Buy Now |
DISTI #
296-12780-1-ND
|
DigiKey | IC MULTIVIBRATOR 25NS 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5359 In Stock |
|
$0.1328 / $0.4700 | Buy Now |
DISTI #
595-CD74HC123PWR
|
Mouser Electronics | Monostable Multivibrator Dual Retrig Mono RoHS: Compliant | 8738 |
|
$0.1320 / $0.4100 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16 | 4 |
|
$0.7280 | Buy Now |
|
Rochester Electronics | CD74HC123 High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset RoHS: Compliant Status: Active Min Qty: 1 | 185 |
|
$0.1289 / $0.1517 | Buy Now |
DISTI #
CD74HC123PWR
|
TME | IC: digital, multivibrator,resettable, Ch: 2, CMOS, 2÷6VDC, SMD Min Qty: 1 | 0 |
|
$0.2820 / $0.8170 | RFQ |
|
Ameya Holding Limited | CD74HC123PWR, 单稳态多谐振荡器 HC, 5.2mA, 16针 TSSOP封装 | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MULTIVIBRATOR 25NS 16TSSOP | 593 |
|
$0.1932 / $0.3511 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 385 |
|
$0.7500 / $1.1500 | Buy Now |
|
LCSC | 25ns 2V6V TSSOP-16 Monostable Multivibrators ROHS | 593 |
|
$0.1971 / $0.3583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC123PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC123PWR
Texas Instruments
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 480 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC123PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC123PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC123TTR | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 | STMicroelectronics | CD74HC123PWR vs M74HC123TTR |
74HC123PW | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | CD74HC123PWR vs 74HC123PW |
935186860118 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | CD74HC123PWR vs 935186860118 |
CD74HC123PWE4 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | Texas Instruments | CD74HC123PWR vs CD74HC123PWE4 |
74HC123PW/T3 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | CD74HC123PWR vs 74HC123PW/T3 |
HD74HC123AT | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, TSOP-16 | Hitachi Ltd | CD74HC123PWR vs HD74HC123AT |
MM74HC123AMTCX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Rochester Electronics LLC | CD74HC123PWR vs MM74HC123AMTCX |
CD74HC123PWRE4 | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | Texas Instruments | CD74HC123PWR vs CD74HC123PWRE4 |
74HC123PW-T | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Prescaler/Multivibrator | NXP Semiconductors | CD74HC123PWR vs 74HC123PW-T |
CD74HC123PW | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | Texas Instruments | CD74HC123PWR vs CD74HC123PW |