Filter Your Search
21 - 30 of 38,104 results
|
TC7WH157FK,LJ(CT
Toshiba America Electronic Components
|
$0.1427 | Active | 3.3 V | 16.5 ns | 1 | 2 | 1 | YES | VSSOP | HC/UH | MULTIPLEXER | CMOS | SEATED HT CALCULATED | COMPLEMENTARY | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TOSHIBA CORP | VSSOP, | unknown | 8542.39.00.01 | 2016-12-06 | Toshiba | ||||||||||||||||||||
|
74HC157D,652
Nexperia
|
$0.1427 | Yes | Obsolete | 5 V | 38 ns | 4 | 2 | 1 | YES | SOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP-16 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | SOP | 16 | SOT109-1 | |||||||||||||
|
74LVC257ADB,112
Nexperia
|
$0.1428 | Yes | Obsolete | 2.7 V | 7 ns | 4 | 2 | 1 | YES | SSOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP-16 | compliant | 8542.39.00.01 | 1997-10-27 | Nexperia | SSOP1 | 16 | SOT338-1 | |||||||||||||
|
74LVC257AD,112
Nexperia
|
$0.1454 | Yes | Obsolete | 2.7 V | 7 ns | 4 | 2 | 1 | YES | SOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP-16 | compliant | 8542.39.00.01 | 1997-10-27 | Nexperia | SOP | 16 | SOT109-1 | |||||||||||||
|
SN74HC251DR
Texas Instruments
|
$0.1458 | Yes | Yes | Active | 5 V | 375 ns | 51 ns | 1 | 8 | 8 | 1 | YES | SOP | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-16 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 16 | EAR99 | ||||||
|
SN74HC153PWR
Texas Instruments
|
$0.1458 | Yes | Yes | Active | 5 V | 274 ns | 38 ns | 2 | 4 | 4 | 1 | YES | TSSOP | 50 pF | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | TRUE | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-16 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP | 16 | EAR99 | |||||||
|
SN74LV157APWR
Texas Instruments
|
$0.1470 | Yes | Yes | Active | 2.5 V | 22 ns | 15 ns | 4 | 2 | 2 | 1 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | 12 mA | TRUE | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-16 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP | 16 | EAR99 | |||||||
|
TC7WH157FU,LJ(CT
Toshiba America Electronic Components
|
$0.1470 | Yes | Active | 3.3 V | 15 ns | 1 | 2 | 1 | YES | LSSOP | LV/LV-A/LVX/H | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.9 mm | TOSHIBA CORP | LSSOP, | unknown | Toshiba | |||||||||||||||||||||||
|
74LVC1G18GV,125
Nexperia
|
$0.1508 | Active | 3.3 V | 12.5 ns | 1 | 1 | 2 | YES | TSSOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER AND DEMUX/DECODER | CMOS | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | Nexperia | TSOP | 6 | SOT457 | ||||||||||||||
|
SN74HC151DR
Texas Instruments
|
$0.1510 | Yes | Yes | Active | 5 V | 345 ns | 63 ns | 1 | 8 | 8 | 1 | YES | SOP | 150 pF | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 16 | EAR99 |