Parametric results for: 54hc157 under Multiplexer/Demultiplexers

Filter Your Search

21 - 30 of 38,103 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TC7WH157FK,LJ(CT
Toshiba America Electronic Components
$0.1483 Active 3.3 V 16.5 ns 1 2 1 YES VSSOP HC/UH MULTIPLEXER CMOS SEATED HT CALCULATED COMPLEMENTARY 5.5 V 2 V AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm TOSHIBA CORP VSSOP, unknown 8542.39.00.01 2016-12-06 Toshiba
74LVC257AD,112
Nexperia
$0.1489 Yes Obsolete 2.7 V 7 ns 4 2 1 YES SOP 3-STATE LVC/LCX/Z MULTIPLEXER CMOS TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP-16 compliant 8542.39.00.01 1997-10-27 Nexperia SOP 16 SOT109-1
SN74LVC157ADR
Texas Instruments
$0.1516 Yes Yes Active 3.3 V 15.5 ns 6.4 ns 4 2 2 1 YES SOP 50 pF LVC/LCX/Z MULTIPLEXER CMOS 24 mA TRUE 40 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AC, SOIC-16 compliant 8542.39.00.01 1993-04-01 Texas Instruments SOIC 16 EAR99
SN74AHC158DR
Texas Instruments
$0.1548 Yes Yes Active 3.3 V 15 ns 9.5 ns 4 2 2 1 YES SOP 50 pF AHC/VHC/H/U/V MULTIPLEXER CMOS 8 mA INVERTED 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC-16 compliant 8542.39.00.01 Texas Instruments SOIC 16 EAR99
SN74AHC157DGVR
Texas Instruments
$0.1548 Yes Yes Active 3.3 V 15 ns 9.5 ns 4 2 2 1 YES TSSOP 50 pF AHC/VHC/H/U/V MULTIPLEXER CMOS 8 mA TRUE 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TVSOP-16 compliant 8542.39.00.01 Texas Instruments SOIC 16 EAR99
SN74AHCT157DGVR
Texas Instruments
$0.1548 Yes Yes Active 5 V 9.8 ns 7.5 ns 4 2 2 1 YES TSSOP 50 pF 3-STATE AHCT/VHCT/VT MULTIPLEXER CMOS 8 mA TRUE 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TVSOP-16 compliant 8542.39.00.01 Texas Instruments SOIC 16 EAR99
74LVC1G18GV,125
Nexperia
$0.1559 Active 3.3 V 12.5 ns 1 1 2 YES TSSOP 3-STATE LVC/LCX/Z MULTIPLEXER AND DEMUX/DECODER CMOS TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSSOP, compliant 8542.39.00.01 Nexperia TSOP 6 SOT457
SN74HC251N
Texas Instruments
$0.1566 Yes Yes Active 5 V 375 ns 51 ns 1 8 8 1 NO DIP 150 pF 3-STATE HC/UH MULTIPLEXER CMOS 7.8 mA COMPLEMENTARY 80 µA 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, PLASTIC, DIP-16 compliant 8542.39.00.01 Texas Instruments DIP 16 EAR99
SN74AHC158PWR
Texas Instruments
$0.1591 Yes Yes Active 3.3 V 15 ns 9.5 ns 4 2 2 1 YES TSSOP 50 pF AHC/VHC/H/U/V MULTIPLEXER CMOS 8 mA INVERTED 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant 8542.39.00.01 Texas Instruments TSSOP 16 EAR99
SN74AHC157PWRG3
Texas Instruments
$0.1591 Yes Yes Active 5 V 15 ns 9.5 ns 4 2 2 1 YES TSSOP 50 pF AHC/VHC/H/U/V MULTIPLEXER CMOS 8 mA TRUE 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant 8542.39.00.01 Texas Instruments EAR99