Parametric results for: N74S153D under Multiplexer/Demultiplexers

Filter Your Search

41 - 50 of 38,104 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NC7SP157P6X
onsemi
$0.1611 Buy Yes End Of Life 1.2 V 47.7 ns 47.7 ns 1 2 1 YES TSSOP 30 pF P MULTIPLEXER CMOS 500 µA TRUE 3.6 V 900 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 SC-70, 6 PIN 419AD compliant 8542.39.00.01 onsemi
CD4512BM96
Texas Instruments
$0.1631 Buy Yes Yes Active 5 V 360 ns 140 ns 1 8 8 1 YES SOP 50 pF 3-STATE 4000/14000/40000 MULTIPLEXER CMOS 1.5 mA TRUE 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 compliant 8542.39.00.01 Texas Instruments 16 EAR99
NC7SV157P6X
onsemi
$0.1652 Buy Yes Active 1.2 V 18.8 ns 18.8 ns 1 2 1 YES TSSOP 15 pF AUP/ULP/V MULTIPLEXER CMOS 2 mA TRUE 3.6 V 900 mV INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 SC-70, 6 PIN 419AD compliant 8542.39.00.01 onsemi
SN74HC157DBR
Texas Instruments
$0.1696 Buy Yes Yes Active 5 V 235 ns 32 ns 4 2 2 1 YES SSOP 50 pF HC/UH MULTIPLEXER CMOS 7.8 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-16 compliant 8542.39.00.01 Texas Instruments 16 EAR99
SN74AHCT157DBR
Texas Instruments
$0.1696 Buy Yes Yes Active 5 V 9.8 ns 7.5 ns 4 2 2 1 YES SSOP 50 pF 3-STATE AHCT/VHCT/VT MULTIPLEXER CMOS 8 mA TRUE 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SSOP-16 compliant 8542.39.00.01 Texas Instruments 16 EAR99
SN74HC158DR
Texas Instruments
$0.1696 Buy Yes Yes Active 5 V 235 ns 32 ns 4 2 2 1 YES SOP 150 pF HC/UH MULTIPLEXER CMOS 7.8 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 compliant 8542.39.00.01 Texas Instruments 16 EAR99
SN74AHC158DBR
Texas Instruments
$0.1696 Buy Yes Yes Active 3.3 V 15 ns 9.5 ns 4 2 2 1 YES SSOP 50 pF AHC/VHC/H/U/V MULTIPLEXER CMOS 8 mA INVERTED 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SSOP-16 compliant 8542.39.00.01 Texas Instruments 16 EAR99
74HC257PW,112
Nexperia
$0.1733 Buy Yes Obsolete 5 V 165 ns 4 2 1 YES TSSOP 3-STATE HC/UH MULTIPLEXER CMOS TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP-16 SOT403-1 compliant 8542.39.00.01 Nexperia 16 2017-02-01
74AHC157D,118
Nexperia
$0.1748 Buy Yes Active 5 V 21.5 ns 4 2 1 YES SOP AHC/VHC/H/U/V MULTIPLEXER CMOS TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP SOP-16 SOT109-1 compliant 8542.39.00.01 Nexperia 16
74HC257DB,112
Nexperia
$0.1763 Buy Yes Obsolete 5 V 165 ns 4 2 1 YES SSOP 3-STATE HC/UH MULTIPLEXER CMOS TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 SSOP-16 SOT338-1 compliant 8542.39.00.01 Nexperia 16 2017-02-01