Filter Your Search
1 - 10 of 18 results
|
SN74H01NP1
Texas Instruments
|
Check for Price | No | Obsolete | 15 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74H01JP4
Texas Instruments
|
Check for Price | No | Obsolete | 15 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74H01N3
Texas Instruments
|
Check for Price | No | Obsolete | 15 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74H01N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 4 | 2 | NO | DIP | 25 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||
|
SN74H01N1
Rochester Electronics LLC
|
Check for Price | Active | NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
SN74H01J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 4 | 2 | NO | DIP | 25 pF | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||
|
SN74H01N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 4 | 2 | NO | DIP | 25 pF | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||
|
SN74H01J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 4 | 2 | NO | DIP | 25 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||
|
SN74H01N1
Texas Instruments
|
Check for Price | No | Obsolete | 15 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN74H01NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |