Filter Your Search
41 - 50 of 70 results
|
MC74HC04DD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 110 ns | 6 | 1 | YES | SOP | NO | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74HC04D/S71,118
Nexperia
|
Check for Price | Obsolete | 5 V | 130 ns | 6 | 1 | YES | SOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP-14 | unknown | SOIC | 14 | SOT108-1 | ||||||||||||||||||||
|
74HC04D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 130 ns | 26 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SO-14 | compliant | 8542.39.00.01 | SOIC | 14 | SOT108-1 | NXP | |||||
|
74HC04D-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 130 ns | 26 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||
|
74HC04DB
Nexperia
|
Check for Price | Yes | Not Recommended | 5 V | 130 ns | 6 | 1 | YES | SSOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 40 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, SSOP14,.3 | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||
|
M74HC04DP
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 108 ns | 6 | 1 | INVERTER | 6 V | 2 V | e0 | TIN LEAD | MITSUBISHI ELECTRIC CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SN74HC04DBLE
Texas Instruments
|
Check for Price | Obsolete | 5 V | 120 ns | 24 ns | 6 | 1 | YES | SSOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP-14 | unknown | 8542.39.00.01 | SSOP | 14 | |||||||||||||
|
SN74HC04DR-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 ns | 6 | 1 | YES | SOP | 50 pF | HC/UH | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74HC04D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 21 ns | YES | SOP | 50 pF | NO | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74HC04D/S71,118
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 130 ns | 6 | 1 | YES | SOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | unknown | SOIC | 14 | SOT108-1 |