Filter Your Search
31 - 40 of 87 results
|
74HC00D/N,118
Nexperia
|
Check for Price | Obsolete | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
74HC00D/G,118
Nexperia
|
Check for Price | Obsolete | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
74HC00D/S242,118
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 135 ns | 27 ns | 4 | 2 | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | SOP, SOP14,.25 | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74HC00DTE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 115 ns | 23 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | SOP, SOP14,.25 | 14 | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | EAR99 | Texas Instruments | ||||
|
SN74HC00DTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 115 ns | 23 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | SOP, SOP14,.25 | 14 | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
PC74HC00D
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 27 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP14,.3 | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74HC00DB
Nexperia
|
Check for Price | Yes | Not Recommended | 5 V | 135 ns | 4 | 2 | YES | SSOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | SSOP, | NEXPERIA | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||
|
74HC00DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 27 ns | YES | SSOP | 50 pF | NO | NAND GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | GULL WING | 635 µm | DUAL | SSOP, SSOP14,.3 | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC74HC00DD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 110 ns | 4 | 2 | YES | SOP | NO | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SOP, SOP14,.25 | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
GD74HC00D
SK Hynix Inc
|
Check for Price | No | Transferred | 4.5 V | 115 ns | 23 ns | 4 | 2 | YES | SOP | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SOP, SOP14,.25 | SK HYNIX INC | compliant | 8542.39.00.01 |