Parametric results for: 74LVX20TTR under Gates

Filter Your Search

11 - 20 of 137,339 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AHCT1G14SE-7
Diodes Incorporated
$0.0395 Yes Yes Active 5 V 10 ns 10 ns 1 1 YES TSSOP YES AHCT/VHCT/VT INVERTER CMOS 8 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 ROHS COMPLIANT, SOT-353, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
M74VHC1GT86DFT1G
onsemi
$0.0404 Yes Obsolete 5 V 19.5 ns 12 ns 1 2 YES TSSOP 50 pF NO AHC/VHC XOR GATE CMOS 8 mA 40 µA 5.5 V 3 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 compliant 8542.39.00.01 onsemi 419A-02
NL27WZ07DFT2G
onsemi
$0.0406 Yes Active 1.8 V 12 ns 4.8 ns 2 1 YES TSSOP 50 pF NO OPEN-DRAIN 27WZ BUFFER CMOS 24 mA 100 µA 5.5 V 1.65 V MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 40 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88/SC70-6/SOT-363 6 LEAD SC-88, SC-70, SOT-363, 6 PIN 6 compliant EAR99 8542.39.00.01 onsemi 419B-02
74HC1G08GV,125
Nexperia
$0.0421 Yes Active 5 V 135 ns 1 2 YES TSOP HC/UH AND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SC-74, 5 PIN 5 compliant 8542.39.00.01 Nexperia SOT753 1998-11-10
NL17SZ06DFT2G
onsemi
$0.0422 Yes Active 2.3 V 12 ns 6 ns 1 1 YES TSSOP 50 pF NO OPEN-DRAIN 17SZ INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 compliant 8542.39.00.01 onsemi 419A-02
74LVC1G07W5-7
Diodes Incorporated
$0.0424 Yes Yes Active 3.3 V 6.5 ns 1 1 YES LSSOP NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 3 mm DIODES INC SOT 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
NC7S04M5X
Fairchild Semiconductor Corporation
$0.0429 Yes Yes Transferred 3 V 125 ns 125 ns 1 1 YES LSSOP 50 pF NO HC INVERTER CMOS 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 1.60 MM, MO-178AA, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 5LD, SOT23, JEDEC MO-178, 1.6MM
74AHC1GU04GW,125
Nexperia
$0.0434 Yes Active 5 V 13.5 ns 1 1 YES TSSOP AHC/VHC/H/U/V INVERTER CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 compliant EAR99 8542.39.00.01 Nexperia SOT353-1 2017-02-18
SN74AHC1G02DCKR
Texas Instruments
$0.0434 Yes Yes Active 3.3 V 13 ns 8.5 ns 1 2 YES TSSOP 50 pF NO 3-STATE AHC/VHC/H/U/V NOR GATE CMOS 8 mA 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments 1996-05-01
SN74AHC1G86DCKR
Texas Instruments
$0.0434 Yes Yes Active 3.3 V 17.5 ns 8.6 ns 1 2 YES TSSOP 50 pF YES 3-STATE AHC/VHC/H/U/V XOR GATE CMOS 8 mA 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments 1996-05-01