Filter Your Search
1 - 10 of 137,332 results
|
NL17SH08P5T5G
onsemi
|
$0.0212 | Yes | Obsolete | 3.3 V | 16.5 ns | 16.5 ns | 1 | 2 | YES | VSOF | 50 pF | NO | 17SH | AND GATE | CMOS | 4 mA | 5.5 V | 2 V | MILITARY | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | MATTE TIN | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | SOT-953 1x0.8, 0.35P | LEAD FREE, SOT-953, 5 PIN | 5 | 527AE | compliant | 8542.39.00.01 | onsemi | ||||||
|
MC74HC1G02DTT1G
onsemi
|
$0.0215 | Yes | Obsolete | 3 V | 155 ns | 35 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | 8542.39.00.01 | onsemi | |||||
|
MC74HC1G00DTT1G
onsemi
|
$0.0255 | Yes | Obsolete | 3 V | 155 ns | 90 ns | 1 | 2 | YES | TSOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 2.6 mA | 25 mA | 6 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | TSOP-5 | 5 | 483 | compliant | 8542.39.00.01 | onsemi | |||||
|
NC7ST04P5X
onsemi
|
$0.0271 | Yes | Active | 5 V | 31 ns | 17 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | HST/T | INVERTER | CMOS | 2 mA | 25 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||||||
|
NC7ST32P5X
onsemi
|
$0.0277 | Yes | Active | 5 V | 31 ns | 31 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HST/T | OR GATE | CMOS | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A / SC-70-5 | SC-70, 5 PIN | 419A-02 | compliant | 8542.39.00.01 | onsemi | |||||||
|
MC74VHC1G32DBVT1G
onsemi
|
$0.0282 | Yes | Active | 3 V | 15.5 ns | 10 ns | 1 | 2 | YES | TSOP | 50 pF | NO | AHC/VHC | OR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SC-74A-5 3.00x1.50x0.95, 0.95P | 318BQ | compliant | 8542.39.00.01 | onsemi | ||||||||
|
MC74VHC1G04DBVT1G
onsemi
|
$0.0304 | Yes | Active | 3 V | 14.5 ns | 1 | 1 | YES | TSOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SC-74A-5 3.00x1.50x0.95, 0.95P | SC-74A, 5 PIN | 318BQ | compliant | 8542.39.00.01 | onsemi | 2018-11-15 | |||||||
|
MC74VHC1GT32DBVT1G
onsemi
|
$0.0304 | Yes | Active | 3 V | 15.5 ns | 10 ns | 1 | 2 | YES | TSOP | 50 pF | NO | AHC/VHC | OR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SC-74A-5 3.00x1.50x0.95, 0.95P | 318BQ | compliant | 8542.39.00.01 | onsemi | ||||||||
|
NL17SZ06DBVT1G
onsemi
|
$0.0304 | Yes | Active | 2.3 V | 9.5 ns | 6 ns | 1 | 1 | YES | TSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SC-74A-5 3.00x1.50x0.95, 0.95P | 318BQ | compliant | 8542.39.00.01 | onsemi | |||||||
|
74HCT1G14GW,125
Nexperia
|
$0.0341 | Active | 5 V | 51 ns | 1 | 1 | YES | TSSOP | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | TSSOP, | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | 1998-08-05 | EAR99 |