Parametric results for: 74act08mtcx under Gates

Filter Your Search

41 - 50 of 137,339 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74AHC1G04DCKRG4
Texas Instruments
$0.0520 Yes Yes Active 3.3 V 12 ns 8.5 ns 1 1 YES TSSOP 50 pF NO AHC/VHC/H/U/V INVERTER CMOS 8 mA 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 1996-05-01 Texas Instruments
SN74AHC1G86DCKRG4
Texas Instruments
$0.0520 Yes Yes Active 3.3 V 16.5 ns 10 ns 1 2 YES TSSOP 50 pF NO 3-STATE AHC/VHC/H/U/V XOR GATE CMOS 8 mA 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 1996-05-01 Texas Instruments
SN74AHC1G00DBVRG4
Texas Instruments
$0.0520 Yes Yes Active 3.3 V 13 ns 8.5 ns 1 2 YES LSSOP 50 pF NO AHC/VHC/H/U/V NAND GATE CMOS 8 mA 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 1996-05-01 Texas Instruments
SN74AHC1G08DCKRG4
Texas Instruments
$0.0520 Yes Yes Active 3.3 V 14 ns 14.5 ns 1 2 YES TSSOP 50 pF YES 3-STATE AHC/VHC/H/U/V AND GATE CMOS 8 mA 10 µA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 1996-05-01 Texas Instruments
SN74LVC1G02DCKRG4
Texas Instruments
$0.0520 Yes Yes Active 3.3 V 8 ns 4.5 ns 1 2 YES TSSOP 50 pF NO 3-STATE LVC/LCX/Z NOR GATE CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC1G04DBVRG4
Texas Instruments
$0.0520 Yes Active 3.3 V 7.5 ns 4.2 ns 1 1 YES LSSOP 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
MC74VHC1G00DFT1G
onsemi
$0.0521 Yes Active 5 V 15.5 ns 10 ns 1 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V NAND GATE CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) 5 PIN 5 compliant 8542.39.00.01 onsemi 419A-02
MC74VHC1G08DFT2G
onsemi
$0.0526 Yes Active 3.3 V 16.5 ns 11 ns 1 2 YES TSSOP 50 pF NO 3-STATE AHC/VHC AND GATE CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SOT-353, 5 PIN 5 compliant EAR99 8542.39.00.01 onsemi 419A-02
74LVC1G08SE-7
Diodes Incorporated
$0.0536 Yes Yes Active 1.8 V 10.5 ns 6 ns 1 2 YES TSSOP 50 pF NO TOTEM POLE LVC/LCX/Z AND GATE CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 ROHS COMPLIANT, SOT-353, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
MC74HC1G08DTT1G
onsemi
$0.0539 Yes Obsolete 3 V 155 ns 90 ns 1 2 YES TSSOP 50 pF NO HC/UH AND GATE CMOS 2.6 mA 25 mA 6 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 TSOP-5 5 compliant EAR99 8542.39.00.01 onsemi 483