Parametric results for: 54S175 under FF/Latches

Filter Your Search

41 - 50 of 69,785 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LVC1G80DCKRG4
Texas Instruments
$0.1027 Yes Yes Active 1.8 V 9.9 ns 12.5 ns 1 1 YES TSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA INVERTED 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC TSSOT TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC174D
Texas Instruments
$0.1031 No Obsolete 5 V 200 ns 40 ns 6 6 YES SOP 25 MHz 50 pF POSITIVE EDGE HC D FLIP-FLOP CMOS 28 MHz 5.2 mA TRUE 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
MC74VHC74DTG
onsemi
$0.1034 Yes Active 3.3 V 17.5 ns 10.5 ns 2 1 YES TSSOP 75 MHz 50 pF POSITIVE EDGE AHC/VHC D FLIP-FLOP CMOS 110 MHz 8 mA COMPLEMENTARY 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 compliant 8542.39.00.01 onsemi 948G
74LVC74APW-Q100J
Nexperia
$0.1040 Active 3.3 V 11.9 ns 2 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 120 MHz COMPLEMENTARY 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP TSSOP, 14 compliant Nexperia SOT402-1 2017-02-01
SN74LVC74APWRG4
Texas Instruments
$0.1041 Yes Yes Active 3.3 V 7.1 ns 5.2 ns 2 1 YES TSSOP 100 MHz 50 pF POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 100 MHz 24 mA COMPLEMENTARY 10 µA 3.6 V 1.65 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV74ARGYR
Texas Instruments
$0.1041 Yes Yes Active 2.5 V 23 ns 17.5 ns 2 1 YES HVQCCN 45 MHz 50 pF POSITIVE EDGE LV/LV-A/LVX/H D FLIP-FLOP CMOS 110 MHz 12 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE S-PQCC-N14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY LCC14/18,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 3.5 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, MO-241BA, QFN-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC1G79GW,125
Nexperia
$0.1051 Yes Active 1.8 V 12.5 ns 1 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 compliant 8542.39.00.01 Nexperia SOT353-1
74LVC1G175DCKRG4
Texas Instruments
$0.1056 Yes Yes Active 1.8 V 13.4 ns 5.7 ns 1 1 YES TSSOP 150 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP6,.08 6 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC74AD,118
Nexperia
$0.1065 Yes Active 2.7 V 7.5 ns 2 1 YES SOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 120 MHz COMPLEMENTARY 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC SOP-14 14 compliant 8542.39.00.01 Nexperia SOT108-1 1998-06-17
SN74AHC74DR
Texas Instruments
$0.1070 Yes Yes Active 3.3 V 17.5 ns 10.5 ns 2 1 YES SOP 75 MHz 50 pF POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 110 MHz 8 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments