Parametric results for: UT54ACtS74 under FF/Latches

Filter Your Search

41 - 50 of 69,786 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC1G79GV,125
Nexperia
$0.0978 Yes Active 3.3 V 12.5 ns 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SOT-753, 5 PIN 5 SOT753 compliant 8542.39.00.01 Nexperia
SN74AHCT74DBR
Texas Instruments
$0.0981 Yes Yes Active 5 V 10 ns 10 ns 2 1 YES SSOP 65 MHz 50 pF POSITIVE EDGE AHCT/VHCT/VT D FLIP-FLOP CMOS 70 MHz 8 mA COMPLEMENTARY 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-14 14 compliant 8542.39.00.01 Texas Instruments EAR99
SN74AHC74DBR
Texas Instruments
$0.0981 Yes Yes Active 3.3 V 17.5 ns 10.5 ns 2 1 YES SSOP 75 MHz 50 pF POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 110 MHz 8 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP-14 14 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV74APWRG4
Texas Instruments
$0.1011 Yes Yes Active 2.5 V 23 ns 17.5 ns 2 1 YES TSSOP 45 MHz 50 pF POSITIVE EDGE LV/LV-A/LVX/H D FLIP-FLOP CMOS 110 MHz 12 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV74ADGVR
Texas Instruments
$0.1011 Yes Yes Active 2.5 V 23 ns 17.5 ns 2 1 YES TSSOP 45 MHz 50 pF POSITIVE EDGE LV/LV-A/LVX/H D FLIP-FLOP CMOS 110 MHz 12 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-14 14 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV74ADR
Texas Instruments
$0.1011 Yes Yes Active 2.5 V 23 ns 17.5 ns 2 1 YES SOP 45 MHz 50 pF POSITIVE EDGE LV/LV-A/LVX/H D FLIP-FLOP CMOS 110 MHz 12 mA COMPLEMENTARY 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant 8542.39.00.01 Texas Instruments EAR99
NC7SZ175P6X
onsemi
$0.1025 Yes Active 1.8 V 16.5 ns 6.2 ns 1 1 YES TSSOP 150 MHz 50 pF POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 175 MHz 24 mA TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88-6 / SC-70-6 / SOT-363-6 SC-70, 6 PIN 419B-02 compliant 8542.39.00.01 onsemi
SN74LVC1G79DCKRG4
Texas Instruments
$0.1027 Yes Yes Active 1.8 V 20.5 ns 5 ns 1 1 YES TSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP5/6,.08 5 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LVC1G80DCKRG4
Texas Instruments
$0.1027 Yes Yes Active 1.8 V 9.9 ns 12.5 ns 1 1 YES TSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA INVERTED 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC TSSOT TSSOP, TSSOP5/6,.08 5 compliant 8542.39.00.01 Texas Instruments EAR99
74LVC74AD,118
Nexperia
$0.1030 Yes Active 2.7 V 7.5 ns 2 1 YES SOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 120 MHz COMPLEMENTARY 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC SOP-14 14 SOT108-1 compliant 8542.39.00.01 Nexperia 1998-06-17