Filter Your Search
11 - 20 of 26,642 results
|
MC74LVX259DG
onsemi
|
$0.1049 | Yes | End Of Life | DEMUX/DECODER | INDUSTRIAL | Not Qualified | e3 | 1 | 260 | 30 | MATTE TIN | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||||||||||||
|
SN74LV138ATDGVR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 5 V | 14 ns | 13 ns | 1 | 8 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TVSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
SN74LV138APWRG4
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 2.5 V | 25 ns | 25 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | 3-LINE TO 8-LINE DECODER | CMOS | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT | STANDARD | 12 mA | INVERTED | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||
|
74LVC1G19GV,125
Nexperia
|
$0.1077 | Yes | Active | 1.8 V | 13.1 ns | 1 | YES | TSSOP | LVC/LCX/Z | OTHER DECODER/DRIVER | CMOS | STANDARD | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT-457, SC-74, TSOP-6 | 6 | SOT457 | compliant | 8542.39.00.01 | Nexperia | EAR99 | |||||||||||
|
MC74ACT138DG
onsemi
|
$0.1082 | Yes | Active | 5 V | 11.5 ns | 11.5 ns | 1 | YES | SOP | 50 pF | ACT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | EAR99 | |||||||
|
SN74HC138DRG4
Texas Instruments
|
$0.1098 | Yes | Yes | Active | 5 V | 225 ns | 45 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74AHCT138DGVR
Texas Instruments
|
$0.1098 | Yes | Yes | Active | 5 V | 13 ns | 12 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT/VT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||
|
SN74HC138PWRG4
Texas Instruments
|
$0.1115 | Yes | Yes | Active | 5 V | 225 ns | 45 ns | 1 | 8 | YES | TSSOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||
|
SN74AHCT139DGVR
Texas Instruments
|
$0.1129 | Yes | Yes | Active | 5 V | 10.5 ns | 8.5 ns | 2 | 4 | YES | TSSOP | 50 pF | AHCT/VHCT/VT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TVSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
SN74HCT138DRG4
Texas Instruments
|
$0.1129 | Yes | Yes | Active | 5 V | 45 ns | 45 ns | 1 | 8 | YES | SOP | 50 pF | HCT | 3-LINE TO 8-LINE DECODER | CMOS | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |