Filter Your Search
51 - 60 of 26,642 results
|
SN74AHC138NSR
Texas Instruments
|
$0.1352 | Yes | Yes | Active | 3.3 V | 18 ns | 11.5 ns | 1 | 8 | YES | SOP | 50 pF | AHC/VHC/H/U/V | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74LVC1G19GM,115
Nexperia
|
$0.1357 | Yes | Active | 1.8 V | 13.1 ns | 1 | YES | VSON | LVC/LCX/Z | OTHER DECODER/DRIVER | CMOS | STANDARD | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT886 | ||||||||||||
|
74AHC138D,112
Nexperia
|
$0.1359 | Yes | Obsolete | 5 V | 20 ns | 1 | YES | SOP | AHC/VHC/H/U/V | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT109-1 | 1999-09-27 | ||||||||||||
|
SN74LV139ADBR
Texas Instruments
|
$0.1364 | Yes | Yes | Active | 2.5 V | 26.5 ns | 16.5 ns | 2 | 4 | YES | SSOP | 50 pF | LV/LV-A/LVX/H | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74AHCT139PWR
Texas Instruments
|
$0.1364 | Yes | Yes | Active | 5 V | 10.5 ns | 8.5 ns | 2 | 4 | YES | TSSOP | 50 pF | AHCT/VHCT/VT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74LV138ADBR
Texas Instruments
|
$0.1364 | Yes | Yes | Active | 2.5 V | 25 ns | 25 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | 3-LINE TO 8-LINE DECODER | CMOS | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT | STANDARD | 12 mA | INVERTED | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74AHCT139D,118
Nexperia
|
$0.1364 | Yes | Active | 5 V | 11.5 ns | 2 | YES | SOP | AHCT/VHCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, SOT-109-1, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT109-1 | 1999-09-01 | |||||||||||
|
SN74HCT139DR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 43 ns | 43 ns | 2 | 4 | YES | SOP | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 5.2 mA | INVERTED | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD4543BPWR
Texas Instruments
|
$0.1382 | Yes | Yes | Active | 5 V | 1.2 µs | 400 ns | 1 | 7 | YES | TSSOP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | 1.5 mA | CONFIGURABLE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74HC138DBR
Texas Instruments
|
$0.1391 | Yes | Yes | Active | 5 V | 225 ns | 45 ns | 1 | 8 | YES | SSOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |