-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3161
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G19GM,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 | Buy Now |
DISTI #
1727-74LVC1G19GM,115CT-ND
|
DigiKey | IC DECODER/DEMUX 1 X 1:2 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4750 In Stock |
|
$0.0626 / $0.3700 | Buy Now |
DISTI #
74LVC1G19GM,115
|
Avnet Americas | Decoder/Demultiplexer Single 1-to-2 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G19GM,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
771-LVC1G19GM115
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 74LVC1G19GM/SOT886/XSON6 RoHS: Compliant | 5000 |
|
$0.0620 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0610 | Buy Now |
|
Rochester Electronics | 74LVC1G19GM - Decoder/Driver, LVC/LCX/Z Series, True Output, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 79900 |
|
$0.0553 / $0.0650 | Buy Now |
DISTI #
74LVC1G19GM,115
|
Avnet Americas | Decoder/Demultiplexer Single 1-to-2 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G19GM,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
74LVC1G19GM.115
|
TME | IC: digital, decoder,demultiplexer, Ch: 1, IN: 2, CMOS,TTL, SMD, LVC Min Qty: 1 | 0 |
|
$0.0890 / $0.1850 | RFQ |
DISTI #
74LVC1G19GM,115
|
Avnet Silica | Decoder/Demultiplexer Single 1-to-2 6-Pin XSON T/R (Alt: 74LVC1G19GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4273705
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 79900 |
|
$0.1028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G19GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G19GM,115
Nexperia
74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | OTHER DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G19GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G19GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G19GM,115 | 74LVC1G19 - 1-of-2 decoder/demultiplexer SON 6-Pin | NXP Semiconductors | 74LVC1G19GM,115 vs 74LVC1G19GM,115 |
74LVC1G19GM,132 | 74LVC1G19 - 1-of-2 decoder/demultiplexer@en-us SON 6-Pin | Nexperia | 74LVC1G19GM,115 vs 74LVC1G19GM,132 |
74LVC1G19GM,132 | 74LVC1G19 - 1-of-2 decoder/demultiplexer SON 6-Pin | NXP Semiconductors | 74LVC1G19GM,115 vs 74LVC1G19GM,132 |
74LVC1G19GM | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6, Decoder/Driver | NXP Semiconductors | 74LVC1G19GM,115 vs 74LVC1G19GM |