Parametric results for: S541-M17-F16-G under Counters

Filter Your Search

11 - 20 of 48,402 results

All Filters
|
3.524.1953.58.6 73813.8 47524.195
-
25002127251376500
-
20700 000 00020175 000 015350 000 010700 000 000
-
0.00 0010.0640.00 0010.0320.0480.064
-
1412.54
-
25150255688119150
-
-5525-55-35-15525
-
5.88785.8224442660878
-
10.51 00010.52585057531 000
-
-1215-12-52815
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
74HC193PW,112
Nexperia
SN74LV163ADR
Texas Instruments
SN74LV163APW
Texas Instruments
SN74LV163APWR
Texas Instruments
SN74LV161ADR
Texas Instruments
SN74HC163PWR
Texas Instruments
74LVC161PW,112
Nexperia
74HC4017D,652
Nexperia
SN74LV161AD
Texas Instruments
SN74HC161DR
Texas Instruments
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Bits Surface Mount
Package Code
Max Frequency@Nom-Sup
Load Capacitance (CL)
Count Direction Trigger Type
Family Logic IC Type
Technology Additional Feature
fmax-Min
Load/Preset Input
Max I(ol)
Mode of Operation
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
Date Of Intro
Samacsys Manufacturer
ECCN Code
Yes Obsolete 5 V 65 ns 1 4 YES TSSOP BIDIRECTIONAL POSITIVE EDGE HC/UH BINARY COUNTER CMOS TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK 13 MHz YES SYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP SOT-403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 1990-12-01 Nexperia
Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments EAR99
No Obsolete 2.5 V 22.5 ns 11.5 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
Yes Yes Active 5 V 255 ns 46 ns 1 4 YES TSSOP 25 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS RCO OUTPUT 29 MHz YES 5.2 mA SYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
Yes Obsolete 2.7 V 9.5 ns 1 4 YES TSSOP 50 pF UP POSITIVE EDGE LVC/LCX/Z BINARY COUNTER CMOS TCO OUTPUT 150 MHz YES SYNCHRONOUS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 1996-02-01 Nexperia
Yes Obsolete 5 V 75 ns 1 10 YES SOP UP POSITIVE EDGE HC/UH RING COUNTER CMOS JOHNSON COUNTER WITH 10 DECODED OUTPUTS 20 MHz YES SYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16 16 SOT109-1 compliant 8542.39.00.01 1990-12-01 Nexperia EAR99
No Obsolete 2.5 V 22.5 ns 11.5 ns 1 4 YES SOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
Yes Yes Active 5 V 255 ns 46 ns 1 4 YES SOP 25 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS RCO OUTPUT 29 MHz YES 5.2 mA SYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
Compare
74HC193PW,112
Nexperia
$0.1167 Yes Obsolete 5 V 65 ns 1 4 YES TSSOP BIDIRECTIONAL POSITIVE EDGE HC/UH BINARY COUNTER CMOS TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK 13 MHz YES SYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP SOT-403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 1990-12-01 Nexperia
SN74LV163ADR
Texas Instruments
$0.1199 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV163APW
Texas Instruments
$0.1218 No Obsolete 2.5 V 22.5 ns 11.5 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV163APWR
Texas Instruments
$0.1228 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES TSSOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74LV161ADR
Texas Instruments
$0.1247 Yes Yes Active 2.5 V 22.5 ns 11.5 ns 1 4 YES SOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HC163PWR
Texas Instruments
$0.1248 Yes Yes Active 5 V 255 ns 46 ns 1 4 YES TSSOP 25 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS RCO OUTPUT 29 MHz YES 5.2 mA SYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
74LVC161PW,112
Nexperia
$0.1269 Yes Obsolete 2.7 V 9.5 ns 1 4 YES TSSOP 50 pF UP POSITIVE EDGE LVC/LCX/Z BINARY COUNTER CMOS TCO OUTPUT 150 MHz YES SYNCHRONOUS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 1996-02-01 Nexperia
74HC4017D,652
Nexperia
$0.1277 Yes Obsolete 5 V 75 ns 1 10 YES SOP UP POSITIVE EDGE HC/UH RING COUNTER CMOS JOHNSON COUNTER WITH 10 DECODED OUTPUTS 20 MHz YES SYNCHRONOUS 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16 16 SOT109-1 compliant 8542.39.00.01 1990-12-01 Nexperia EAR99
SN74LV161AD
Texas Instruments
$0.1278 No Obsolete 2.5 V 22.5 ns 11.5 ns 1 4 YES SOP 50 MHz 50 pF UP POSITIVE EDGE LV/LV-A/LVX/H BINARY COUNTER CMOS TCO OUTPUT 115 MHz YES 12 mA SYNCHRONOUS 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HC161DR
Texas Instruments
$0.1319 Yes Yes Active 5 V 255 ns 46 ns 1 4 YES SOP 25 MHz 50 pF UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS RCO OUTPUT 29 MHz YES 5.2 mA SYNCHRONOUS 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99