-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV163APWR-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8441 In Stock |
|
$0.1000 | Buy Now |
DISTI #
296-12347-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5912 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
595-SN74LV163APWR
|
Mouser Electronics | Counter ICs 4-Bit Synch Binary RoHS: Compliant | 4760 |
|
$0.0890 / $0.3900 | Buy Now |
DISTI #
43427030
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R Min Qty: 67 Package Multiple: 1 Date Code: 1840 | Americas - 1901 |
|
$0.0939 / $0.2571 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Plastic, TSSOP | 892 |
|
$0.1400 / $0.7000 | Buy Now |
|
Rochester Electronics | SN74LV163A 4-Bit Synchronous Binary Counters RoHS: Compliant Status: Active Min Qty: 1 | 8441 |
|
$0.0855 / $0.1006 | Buy Now |
|
Ameya Holding Limited | IC SYNCH BINARY COUNTERS 16TSSOP | 49009 |
|
RFQ | |
|
Chip1Cloud | IC SYNCH BINARY COUNTERS 16TSSOP | 1220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV163APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV163APWR
Texas Instruments
4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 50000000 Hz | |
Max I(ol) | 0.012 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 22.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 115 MHz |
This table gives cross-reference parts and alternative options found for SN74LV163APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV163APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV161APWT | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74LV163APWR vs SN74LV161APWT |
SN74LV161APW | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74LV163APWR vs SN74LV161APW |
HD74LV161T | LV/LV-A/LVX/H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TSSOP-16 | Renesas Electronics Corporation | SN74LV163APWR vs HD74LV161T |
SN74LV161APWR | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74LV163APWR vs SN74LV161APWR |
SN74LV163APWRG4 | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74LV163APWR vs SN74LV163APWRG4 |
SN74LV161APWRG4 | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74LV163APWR vs SN74LV161APWRG4 |
SN74LV163APWT | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74LV163APWR vs SN74LV163APWT |
SN74LV163APW | 4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85 | Texas Instruments | SN74LV163APWR vs SN74LV163APW |