Filter Your Search
51 - 60 of 33,996 results
|
2305-1HDCGI
Renesas Electronics Corporation
|
$0.7164 | Yes | Active | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP8,.25 | 8 | DCG8 | compliant | 8542.39.00.01 | Renesas Electronics | ||||||||||
|
NB2304AI2DR2G
onsemi
|
$0.7182 | Yes | Yes | Obsolete | 3.3 V | 250 ps | 1 | YES | SOP | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 4 | 400 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | 751-07 | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
NB2304AI1DR2G
onsemi
|
$0.7182 | Yes | Yes | Obsolete | 3.3 V | 250 ps | 1 | YES | SOP | 2304 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 4 | 200 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | 751-07 | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
CDCS503PWR
Texas Instruments
|
$0.7187 | Yes | Yes | Active | 3.3 V | 1 | YES | TSSOP | 3-STATE | 503 | PLL BASED CLOCK DRIVER | 108 MHz | STANDARD | 12 mA | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||
|
74FCT3807SOG8
Integrated Device Technology Inc
|
$0.7200 | Yes | Yes | Transferred | 3.3 V | 4.8 ns | 4.8 ns | 1 | YES | SOP | FCT | CMOS | STANDARD | 24 mA | 10 | 500 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | PSG20 | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||
|
LMK1C1102PWR
Texas Instruments
|
$0.7234 | Yes | Yes | Active | 1.8 V | 3 ns | 3 ns | 1 | YES | TSSOP | 5 pF | 3-STATE | LMK | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE | 250 MHz | STANDARD | 1 mA | 4 | 40 mA | 50 ps | 1.89 V | 1.71 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2020-03-11 | ||||||||
|
49FCT805BTSOG8
Integrated Device Technology Inc
|
$0.7250 | Yes | Yes | Obsolete | 5 V | 5 ns | YES | SOP | CMOS | 48 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 20 | PSG20 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||
|
PI6C2405A-1WE
Diodes Incorporated
|
$0.7287 | Yes | Obsolete | 3.3 V | 300 ps | 1 | YES | SOP | 6C | CLOCK DRIVER | 133 MHz | STANDARD | 8 mA | 5 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | 0.150 INCH, LEAD FREE, SOIC-8 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||
|
74FCT3807APYG8
Integrated Device Technology Inc
|
$0.7362 | Yes | Yes | Transferred | 3.3 V | 4.3 ns | 4.3 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 350 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-20 | 20 | PYG20 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||
|
74FCT3807AQG8
Integrated Device Technology Inc
|
$0.7439 | Yes | Yes | Transferred | 3.3 V | 4.3 ns | 4.3 ns | 1 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 350 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | QSOP-20 | 20 | PCG20 | compliant | 8542.39.00.01 | EAR99 |