Parametric results for: 9DBV0631BKLFT under Clock Drivers

Filter Your Search

21 - 30 of 33,793 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74FCT3807AQG
Integrated Device Technology Inc
$0.6938 Yes Yes Transferred 3.3 V 4.3 ns 4.3 ns 1 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 24 mA 10 350 ps 3.6 V 3 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.937 mm 8.6868 mm INTEGRATED DEVICE TECHNOLOGY INC QSOP QSOP-20 20 PCG20 compliant EAR99 8542.39.00.01
PI6CV304WE
Diodes Incorporated
$0.6967 Yes Active 3.3 V 3 ns 3 ns 1 YES SOP 3-STATE 6C LOW SKEW CLOCK DRIVER 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.885 mm 4.9 mm DIODES INC SOP, SOP8,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated
74FCT3807DPYGI
Renesas Electronics Corporation
$0.7000 Yes Yes Not Recommended 3.3 V 2.5 ns 1 YES SSOP FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 12 mA 10 195 mA 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.99 mm 5.29 mm 7.2 mm RENESAS ELECTRONICS CORP SSOP SSOP-20 20 PYG20 compliant NLR 8542390001 Renesas Electronics
PI6CV304WEX
Diodes Incorporated
$0.7019 Yes Active 3.3 V 3 ns 3 ns 1 YES SOP 3-STATE 6C LOW SKEW CLOCK DRIVER 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.885 mm 4.9 mm DIODES INC 0.150 INCH, SOIC-8 compliant EAR99 8542.39.00.01 Diodes Incorporated
LMK1C1102PWR
Texas Instruments
$0.7063 Yes Yes Active 1.8 V 3 ns 3 ns 1 YES TSSOP 5 pF 3-STATE LMK LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 1 mA 4 40 mA 50 ps 1.89 V 1.71 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2020-03-11
2308-1HPGG
Integrated Device Technology Inc
$0.7099 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2308 PLL BASED CLOCK DRIVER 133.3 MHz STANDARD 12 mA 8 200 ps 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-16 16 PGG16 compliant EAR99 8542.39.00.01
NB3N2304NZDTR2G
onsemi
$0.7169 Yes Active 3.3 V 5 ns 5 ns 1 YES TSSOP 3N LOW SKEW CLOCK DRIVER 140 MHz STANDARD 25 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 4.4 mm ONSEMI TSSOP 8 LEAD 3.0x4.4x1.1 mm TSSOP-8 8 948S-01 compliant 8542.39.00.01 onsemi
CDCS504TPWRQ1
Texas Instruments
$0.7196 Yes Yes Active 3.3 V 1 YES TSSOP 15 pF 3-STATE CDCS PLL BASED CLOCK DRIVER 108 MHz STANDARD 1 3.6 V 3 V INDUSTRIAL R-PDSO-G8 e4 3 105 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm TEXAS INSTRUMENTS INC TSSOP-8 compliant EAR99 8542.39.00.01 Texas Instruments
PL133-37TC
Microchip Technology Inc
$0.7220 Yes Active 1.8 V 1 YES LSSOP PL133 LOW SKEW CLOCK DRIVER STANDARD 3 250 ps 3.63 V 1.62 V COMMERCIAL R-PDSO-G6 e3 1 70 °C 260 40 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH BAG MATTE TIN GULL WING 950 µm DUAL 1.35 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC LSSOP, compliant 8542.39.00.01 Microchip
PI6CV304LE
Diodes Incorporated
$0.7262 Yes Obsolete 3.3 V 3 ns 3 ns 1 YES TSSOP 3-STATE 6C LOW SKEW CLOCK DRIVER CMOS 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm DIODES INC TSSOP, TSSOP8,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated