Part Details for PI6CV304WEX by Diodes Incorporated
Overview of PI6CV304WEX by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6CV304WEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3730
|
Newark | Clock Buffer, 160Mhz, -40 To 85Deg C |Diodes Inc. PI6CV304WEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4500 / $0.9880 | Buy Now |
DISTI #
PI6CV304WEXDICT-ND
|
DigiKey | IC CLK BUFFER 1:4 160MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2433 In Stock |
|
$0.3582 / $0.9500 | Buy Now |
DISTI #
PI6CV304WEX
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: PI6CV304WEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 250032500 Factory Stock |
|
$0.3160 / $0.3389 | Buy Now |
DISTI #
729-PI6CV304WEX
|
Mouser Electronics | Clock Buffer 1:4 PCI (X) Clock Buffer RoHS: Compliant | 3868 |
|
$0.3690 / $0.9500 | Buy Now |
DISTI #
PI6CV304WEX
|
Avnet Americas | Clock Fanout Buffer 4-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: PI6CV304WEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 250032500 Factory Stock |
|
$0.3160 / $0.3389 | Buy Now |
DISTI #
PI6CV304WEX
|
Avnet Silica | Clock Fanout Buffer 4-OUT 8-Pin SOIC T/R (Alt: PI6CV304WEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC CLK BUFFER 1:4 160MHZ 8SOIC | 2480 |
|
$0.4153 / $0.7473 | Buy Now |
|
LCSC | 3V3.6V 160MHz SOIC-8 Clock Buffers/Drivers/Distributions ROHS | 2480 |
|
$0.4238 / $0.7626 | Buy Now |