Filter Your Search
11 - 20 of 34,001 results
|
PI49FCT3807QE
Pericom Semiconductor Corporation
|
$0.5106 | Yes | Yes | Transferred | 3.3 V | 4.5 ns | 4.5 ns | 1 | YES | SSOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | 110 MHz | SCHMITT TRIGGER | 10 | 500 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
CDC1104RVKR
Texas Instruments
|
$0.5277 | Yes | Yes | Active | 5 V | 1 | YES | QCCN | CDC | LOW SKEW CLOCK DRIVER | 100 Hz | STANDARD | 8 mA | 4 | 10 µs | 5.5 V | 3.8 V | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | LCC12(UNSPEC) | SQUARE | CHIP CARRIER | TR | NICKEL PALLADIUM GOLD | NO LEAD | QUAD | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QCCN, LCC12(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
2305-1HDCG8
Integrated Device Technology Inc
|
$0.5313 | Yes | Yes | Transferred | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | DCG8 | ||||||||
|
2305-1HDCGI8
Integrated Device Technology Inc
|
$0.5313 | Yes | Yes | Transferred | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | DCG8 | |||||||
|
PI49FCT3807DQE
Pericom Semiconductor Corporation
|
$0.5350 | Yes | Yes | Transferred | 3.3 V | 2.5 ns | 2.5 ns | 1 | YES | SSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 10 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PI49FCT3805DQE
Pericom Semiconductor Corporation
|
$0.5350 | Yes | Yes | Transferred | 3.3 V | 3 ns | 3 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 12 mA | 5 | 270 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
2305-1HDCGI
Integrated Device Technology Inc
|
$0.5408 | Yes | Yes | Transferred | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | DCG8 | |||||||
|
2305-1HDCG
Integrated Device Technology Inc
|
$0.5670 | Yes | Yes | Transferred | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | DCG8 | ||||||||
|
PI49FCT3807CQE
Pericom Semiconductor Corporation
|
$0.5920 | Yes | Yes | Transferred | 3.3 V | 3.5 ns | 3.5 ns | 1 | YES | SSOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | 110 MHz | SCHMITT TRIGGER | 10 | 350 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
NB2305AI1HDTR2G
onsemi
|
$0.5977 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 2305 | PLL BASED CLOCK DRIVER | CMOS | 133.33 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | ONSEMI | SOIC | TSSOP-8 | 8 | compliant | 8542.39.00.01 | onsemi | 948S-01 |