Parametric results for: ics93v857 under Clock Drivers

Filter Your Search

11 - 20 of 33,691 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
49FCT3805AQG
Integrated Device Technology Inc
$0.5740 Yes Yes Transferred 3.3 V 5 ns 5 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 500 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC QSOP GREEN, QSOP-20 20 PCG20 compliant EAR99 8542.39.00.01
2305-1DCGI
Integrated Device Technology Inc
$0.5789 Yes Yes Transferred 3.3 V 350 ps 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 8 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
PI6CV304LEX
Diodes Incorporated
$0.6000 Yes Active 3.3 V 3 ns 3 ns 1 YES TSSOP 3-STATE 6C LOW SKEW CLOCK DRIVER CMOS 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm DIODES INC 4.40 X 3 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TSSOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated
49FCT3805QG
Integrated Device Technology Inc
$0.6009 Yes Yes Transferred 3.3 V 5.8 ns 5.8 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 500 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC QSOP GREEN, QSOP-20 20 PCG20 compliant EAR99 8542.39.00.01
74FCT3807PYG
Integrated Device Technology Inc
$0.6079 Yes Yes Transferred 3.3 V 4.8 ns 4.8 ns 1 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 24 mA 10 500 ps 3.6 V 3 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 5.3 mm 7.2 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP-20 20 PYG20 compliant EAR99 8542.39.00.01
CDCS501PW
Texas Instruments
$0.6214 Yes Yes Active 3.3 V 1 YES TSSOP 501 PLL BASED CLOCK DRIVER 108 MHz STANDARD 12 mA 1 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
CDCS503TPWRQ1
Texas Instruments
$0.6365 Yes Yes Active 3.3 V 1 YES TSSOP 15 pF CDC PLL BASED CLOCK DRIVER 108 MHz STANDARD 12 mA 1 3.6 V 3 V INDUSTRIAL R-PDSO-G8 e4 3 105 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
2305NZ-1HDCGI
Integrated Device Technology Inc
$0.6539 Yes Yes Transferred 3.3 V 8.7 ns 1 YES SOP 2305 PLL BASED CLOCK DRIVER 133.33 MHz STANDARD 12 mA 5 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
2308-2DCGI
Integrated Device Technology Inc
$0.6779 Yes Yes Transferred 3.3 V 1 YES SOP 3-STATE 2308 PLL BASED CLOCK DRIVER 133.3 MHz STANDARD 8 mA 8 200 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 3.937 mm 9.9314 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-16 16 DCG16 compliant EAR99 8542.39.00.01
PI6CV304WEX
Diodes Incorporated
$0.6873 Yes Active 3.3 V 3 ns 3 ns 1 YES SOP 3-STATE 6C LOW SKEW CLOCK DRIVER 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.885 mm 4.9 mm DIODES INC 0.150 INCH, SOIC-8 compliant EAR99 8542.39.00.01 Diodes Incorporated