Filter Your Search
41 - 50 of 33,789 results
|
5PB1102PGGI
Renesas Electronics Corporation
|
$0.8765 | Yes | Active | 1.8 V | 2.9 ns | 2.5 ns | 1 | YES | TSSOP | 5 pF | 5PB11 | LOW SKEW CLOCK DRIVER | IT CAN ALSO OPERATE WITH 2.5 V AND 3.3 V POWER SUPPLY | STANDARD | 12 mA | 2 | 13 mA | 50 ps | 3.465 V | 1.71 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP | , | 8 | PGG8 | compliant | EAR99 | 8542.39.00.01 | 2020-10-01 | Renesas Electronics | |||||||
|
49FCT3805PYGI
Integrated Device Technology Inc
|
$0.8806 | Yes | Yes | Transferred | 3.3 V | 5.8 ns | 5.8 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 600 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | GREEN, SSOP-20 | 20 | PYG20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
CDC3RL02YFPR
Texas Instruments
|
$0.8838 | Yes | Yes | Active | 1.8 V | 1 | YES | VFBGA | 50 pF | CDC | LOW SKEW CLOCK DRIVER | 52 MHz | STANDARD | 8 mA | 2 | 5.5 V | 2.3 V | INDUSTRIAL | R-PBGA-B8 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | BGA8,2X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 500 µm | 770 µm | 1.57 mm | TEXAS INSTRUMENTS INC | BGA | WCSP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
NB2305AI1HDTR2G
onsemi
|
$0.8895 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 2305 | PLL BASED CLOCK DRIVER | CMOS | 133.33 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | ONSEMI | SOIC | TSSOP-8 | 8 | 948S-01 | compliant | 8542.39.00.01 | onsemi | |||||||||||
|
PL133-97QC-R
Microchip Technology Inc
|
$0.9000 | Active | 2.5 V | 9.2 ns | 1 | YES | HVQCCN | 3-STATE | PL133 | LOW SKEW CLOCK DRIVER | STANDARD | 9 | 250 ps | 3.63 V | 2.25 V | COMMERCIAL | S-XQCC-N16 | 70 °C | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, GREEN, QFN-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||||||
|
49FCT3805AQG8
Renesas Electronics Corporation
|
$0.9113 | Yes | Yes | Active | 3.3 V | 5 ns | 5 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 500 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | RENESAS ELECTRONICS CORP | QSOP | GREEN, QSOP-20 | 20 | PCG20 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||||
|
LMK1C1104PWR
Texas Instruments
|
$0.9177 | Yes | Yes | Active | 1.8 V | 3 ns | 3 ns | 1 | YES | TSSOP | 5 pF | 3-STATE | LMK | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE | 250 MHz | STANDARD | 1 mA | 4 | 40 mA | 50 ps | 1.89 V | 1.71 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-12-26 | Texas Instruments | ||||||||
|
SL2305SC-1
Silicon Laboratories Inc
|
$0.9364 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 10 MHz | STANDARD | 4 | 120 ps | 3.6 V | 3 V | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8989 mm | 4.889 mm | SILICON LABORATORIES INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | Silicon Labs | |||||||||||||||||
|
NB2309AI1DR2G
onsemi
|
$0.9430 | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 2309 | PLL BASED CLOCK DRIVER | CMOS | 133.33 MHz | STANDARD | 12 mA | 8 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
PL133-21GC
Microchip Technology Inc
|
$0.9575 | Yes | Active | 1.8 V | 1 | YES | HVSON | 15 pF | 3-STATE | PL133 | LOW SKEW CLOCK DRIVER | ALSO OPERATED AT 3.3V SUPPLY | 150 MHz | STANDARD | 4 mA | 2 | 500 ps | 3.63 V | 1.62 V | COMMERCIAL | R-PDSO-N6 | 70 °C | 6 | PLASTIC/EPOXY | SOLCC6,.08,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | BAG | NO LEAD | 400 µm | DUAL | 600 µm | 1.3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC6,.08,16 | unknown | EAR99 | 8542.39.00.01 | 2020-02-28 | Microchip |