Parametric results for: pck2002pdp under Clock Drivers

Filter Your Search

41 - 50 of 33,691 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMK1C1103PWR
Texas Instruments
$0.8314 Yes Yes Active 1.8 V 3 ns 3 ns 1 YES TSSOP 5 pF 3-STATE LMK LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 1 mA 4 40 mA 50 ps 1.89 V 1.71 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-03-11 Texas Instruments
49FCT3805AQGI
Integrated Device Technology Inc
$0.8376 Yes Yes Transferred 3.3 V 5.2 ns 5.2 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 600 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.39.00.01 QSOP GREEN, QSOP-20 20 PCG20
49FCT3805AQG8
Renesas Electronics Corporation
$0.8590 Yes Yes Active 3.3 V 5 ns 5 ns 2 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 500 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR MATTE TIN GULL WING 635 µm DUAL 1.7272 mm 3.937 mm 8.6868 mm RENESAS ELECTRONICS CORP compliant NLR 8542390001 Renesas Electronics QSOP GREEN, QSOP-20 20 PCG20
PI49FCT3807AHE
Diodes Incorporated
$0.8721 Yes Obsolete 3.3 V 4 ns 4 ns 1 YES SSOP 50 pF FCT LOW SKEW CLOCK DRIVER CMOS 110 MHz SCHMITT TRIGGER 10 500 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated 0.209 INCH, SSOP-20
49FCT3805PYGI
Integrated Device Technology Inc
$0.8806 Yes Yes Transferred 3.3 V 5.8 ns 5.8 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 600 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC compliant EAR99 8542.39.00.01 SSOP GREEN, SSOP-20 20 PYG20
CDC3RL02YFPR
Texas Instruments
$0.8838 Yes Yes Active 1.8 V 1 YES VFBGA 50 pF CDC LOW SKEW CLOCK DRIVER 52 MHz STANDARD 8 mA 2 5.5 V 2.3 V INDUSTRIAL R-PBGA-B8 Not Qualified e1 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY BGA8,2X4,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 500 µm 770 µm 1.57 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments BGA WCSP-8 8
NB2305AI1HDTR2G
onsemi
$0.8895 Yes Yes Obsolete 3.3 V 1 YES TSSOP 2305 PLL BASED CLOCK DRIVER CMOS 133.33 MHz STANDARD 12 mA 4 250 ps 3.6 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm ONSEMI compliant 8542.39.00.01 onsemi SOIC TSSOP-8 8 948S-01
PL133-97QC-R
Microchip Technology Inc
$0.9000 Active 2.5 V 9.2 ns 1 YES HVQCCN 3-STATE PL133 LOW SKEW CLOCK DRIVER STANDARD 9 250 ps 3.63 V 2.25 V COMMERCIAL S-XQCC-N16 70 °C 16 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip 3 X 3 MM, GREEN, QFN-16
2305A-1DCGI
Renesas Electronics Corporation
$0.9122 Yes Active 3.3 V 350 ps 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 8 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE MATTE TIN GULL WING 1.27 mm DUAL 1.7526 mm 3.9116 mm 4.9022 mm RENESAS ELECTRONICS CORP compliant 8542.39.00.01 Renesas Electronics SOIC SOP, SOP8,.25 8 DCG8
LMK1C1104PWR
Texas Instruments
$0.9177 Yes Yes Active 1.8 V 3 ns 3 ns 1 YES TSSOP 5 pF 3-STATE LMK LOW SKEW CLOCK DRIVER ALSO OPERATES AT 2.5V, 3.3V SUPPLY VOLTAGE 250 MHz STANDARD 1 mA 4 40 mA 50 ps 1.89 V 1.71 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2019-12-26 Texas Instruments