Parametric results for: NB2308AI2DR2G under Clock Drivers

Filter Your Search

11 - 20 of 33,685 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
49FCT3805AQG
Integrated Device Technology Inc
$0.5740 Yes Yes Transferred 3.3 V 5 ns 5 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 500 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC QSOP GREEN, QSOP-20 20 PCG20 compliant EAR99 8542.39.00.01
2305-1DCGI
Integrated Device Technology Inc
$0.5789 Yes Yes Transferred 3.3 V 350 ps 1 YES SOP 3-STATE 2305 PLL BASED CLOCK DRIVER 133 MHz STANDARD 8 mA 4 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
PI6CV304LEX
Diodes Incorporated
$0.6000 Yes Active 3.3 V 3 ns 3 ns 1 YES TSSOP 3-STATE 6C LOW SKEW CLOCK DRIVER CMOS 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm DIODES INC 4.40 X 3 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TSSOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated
49FCT3805QG
Integrated Device Technology Inc
$0.6009 Yes Yes Transferred 3.3 V 5.8 ns 5.8 ns 2 YES SOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS SCHMITT TRIGGER 24 mA 5 500 ps 3.6 V 3 V R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC QSOP GREEN, QSOP-20 20 PCG20 compliant EAR99 8542.39.00.01
PI6CV304WE
Diodes Incorporated
$0.6077 Yes Active 3.3 V 3 ns 3 ns 1 YES SOP 3-STATE 6C LOW SKEW CLOCK DRIVER 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.885 mm 4.9 mm DIODES INC SOP, SOP8,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated
74FCT3807PYG
Integrated Device Technology Inc
$0.6079 Yes Yes Transferred 3.3 V 4.8 ns 4.8 ns 1 YES SSOP 3-STATE FCT LOW SKEW CLOCK DRIVER CMOS STANDARD 24 mA 10 500 ps 3.6 V 3 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 5.3 mm 7.2 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP-20 20 PYG20 compliant EAR99 8542.39.00.01
CDCS501PW
Texas Instruments
$0.6214 Yes Yes Active 3.3 V 1 YES TSSOP 501 PLL BASED CLOCK DRIVER 108 MHz STANDARD 12 mA 1 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
CDCS503TPWRQ1
Texas Instruments
$0.6365 Yes Yes Active 3.3 V 1 YES TSSOP 15 pF CDC PLL BASED CLOCK DRIVER 108 MHz STANDARD 12 mA 1 3.6 V 3 V INDUSTRIAL R-PDSO-G8 e4 3 105 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
2305NZ-1HDCGI
Integrated Device Technology Inc
$0.6539 Yes Yes Transferred 3.3 V 8.7 ns 1 YES SOP 2305 PLL BASED CLOCK DRIVER 133.33 MHz STANDARD 12 mA 5 250 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
PI6CV304WEX
Diodes Incorporated
$0.6618 Yes Active 3.3 V 3 ns 3 ns 1 YES SOP 3-STATE 6C LOW SKEW CLOCK DRIVER 160 MHz STANDARD 12 mA 4 100 ps 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.885 mm 4.9 mm DIODES INC 0.150 INCH, SOIC-8 compliant EAR99 8542.39.00.01 Diodes Incorporated