Filter Your Search
61 - 70 of 33,685 results
|
74FCT38072SCMGI
Renesas Electronics Corporation
|
$0.9682 Buy | Yes | Yes | Active | 1.8 V | 4.5 ns | 1 | YES | VSON | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 2 | 65 ps | 3.465 V | 1.71 V | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 2 mm | 2 mm | RENESAS ELECTRONICS CORP | COL | 8 | CMG8 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||||||||
|
PI49FCT3807CQEX
Diodes Incorporated
|
$0.9746 Buy | Yes | Active | 3.3 V | 3.5 ns | 3.5 ns | 1 | YES | SSOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | 110 MHz | SCHMITT TRIGGER | 10 | 350 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SSOP, SSOP20,.25 | ||||||||||
|
MC100LVEL14DWR2G
onsemi
|
$1.0000 Buy | Yes | Active | 3.3 V | 830 ps | 880 ps | 1 | YES | SOP | 100LVEL | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | DIFFERENTIAL MUX | 5 | 50 ps | 3.8 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 WB | 20 | 751D-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-20 | ||||||||
|
SY58032UMG-TR
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | 2.5 V | 330 ps | 1 | YES | HVQCCN | 58032 | LOW SKEW CLOCK DRIVER | CAN ALSO OPERATE WITH 3.3V SUPPLY | 4 GHz | DIFFERENTIAL | 16 | 20 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | MLF-32 | ||||||||||||
|
74FCT3807AQGI
Integrated Device Technology Inc
|
$1.0017 Buy | Yes | Yes | Transferred | 3.3 V | 4.3 ns | 4.3 ns | 1 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 350 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | 20 | PCG20 | compliant | EAR99 | 8542.39.00.01 | QSOP-20 | |||||||
|
PI6C10804WE
Diodes Incorporated
|
$1.0104 Buy | Yes | Obsolete | 1.8 V | 3 ns | 3 ns | 1 | YES | SOP | 3-STATE | 6C | CLOCK DRIVER | ALSO OPERATES AT 2.5V SUPPLY | 250 MHz | STANDARD | 8 mA | 4 | 70 ps | 1.95 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 0.153 INCH, GREEN, SOIC-8 | |||||||||
|
49FCT3805PYG
Renesas Electronics Corporation
|
$1.0136 Buy | Yes | Yes | Active | 3.3 V | 5.8 ns | 5.8 ns | 2 | YES | SOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 500 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 635 µm | DUAL | RENESAS ELECTRONICS CORP | SSOP | 20 | PYG20 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||||||
|
23S08-1DCG
Integrated Device Technology Inc
|
$1.0308 Buy | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | 133.3 MHz | MUX | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 16 | DCG16 | compliant | EAR99 | 8542.39.00.01 | GREEN, SOIC-16 | |||||||||||||
|
PI49FCT3807DQEX
Diodes Incorporated
|
$1.0343 Buy | Yes | Active | 3.3 V | 2.5 ns | 1 | YES | SSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 24 mA | 10 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | QSOP-20 | |||||||||||||
|
PI6CL10804WE
Diodes Incorporated
|
$1.0390 Buy | Yes | Active | 1.2 V | 3.5 ns | 3.5 ns | 1 | YES | SOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 1.5V SUPPLY | 200 MHz | STANDARD | 8 mA | 4 | 100 ps | 1.3 V | 1.1 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | 0.153 INCH, GREEN, SOIC-8 |