Parametric results for: TC74HC652AP under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc74hc652ap Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
TC74HC652AP
Toshiba America Electronic Components
Check for Price No Yes Obsolete 315 ns 38 ns 1 8 NO DIP 150 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE HC/UH REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 6 mA 2 TRUE 6 V 2 V INDUSTRIAL R-PDIP-T24 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.45 mm 7.62 mm 29.8 mm TOSHIBA CORP DIP 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-24 24 unknown Toshiba
TC74HC652AP(F)
Toshiba America Electronic Components
Check for Price Yes Obsolete 38 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE 3-STATE REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 6 mA 2 TRUE INDUSTRIAL R-PDIP-T24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TOSHIBA CORP DIP, DIP24,.3 unknown Toshiba 8542.39.00.01