Parametric results for: VCH16244DL under Bus Driver/Transceivers

Filter Your Search

31 - 40 of 179,356 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC74HC125ADTG
onsemi
$0.0712 Yes Active 5 V 135 ns 27 ns 4 1 YES TSSOP 50 pF 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
NC7SZ126M5X
onsemi
$0.0712 Yes Active 1.8 V 13.8 ns 11.5 ns 1 1 YES LSSOP 15 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ONSEMI SOT-23, 5 PIN 318BQ compliant 8542.39.00.01 onsemi
SN74HCS125PWR
Texas Instruments
$0.0713 Yes Yes Active 5 V 39 ns 26 ns 4 4 YES TSSOP UNIDIRECTIONAL YES 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant 8542.39.00.01 Texas Instruments EAR99 2020-06-12
SN74HCS126PWR
Texas Instruments
$0.0713 Yes Yes Active 5 V 50 ns 30 ns 4 1 YES TSSOP 50 pF UNIDIRECTIONAL YES 3-STATE HC/UH BUS DRIVER CMOS ENABLE HIGH 7.8 mA 2 TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant 8542.39.00.01 Texas Instruments EAR99 2020-07-04
SN74HCS125DR
Texas Instruments
$0.0713 Yes Yes Active 5 V 39 ns 26 ns 4 4 YES SOP UNIDIRECTIONAL YES 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant 8542.39.00.01 Texas Instruments EAR99 2020-06-12
SN74AHC1G126DBVR
Texas Instruments
$0.0730 Yes Yes Active 3.3 V 13 ns 8.5 ns 1 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant 8542.39.00.01 Texas Instruments EAR99
NXB0102GTX
Nexperia
$0.0745 Active 1.5 V 17.2 ns 17.2 ns 1 2 YES VSON BIDIRECTIONAL 3-STATE NXB0102 BUS TRANSCEIVER ENABLE HIGH 20 µA 2 TRUE 40 µA 3.6 V 1.2 V R-PDSO-N8 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH NO LEAD 500 µm DUAL 500 µm 1 mm 1.95 mm NEXPERIA SON , 8 SOT833-1 unknown 8542.39.00.01 Nexperia
SN74LVC1G126DBVR
Texas Instruments
$0.0745 Yes Yes Active 1.8 V 9 ns 9 ns 1 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant 8542.39.00.01 Texas Instruments EAR99 1999-09-14
74LVC1G125Z-7
Diodes Incorporated
$0.0748 Yes Yes Active 3.3 V 10.5 ns 6 ns 1 1 YES VSOF 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-F5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR MATTE TIN FLAT 500 µm DUAL 620 µm 1.2 mm 1.6 mm DIODES INC SOT VSOF, FL6,.047,20 5 compliant 8542.39.00.01 Diodes Incorporated EAR99
74AUP1G126GW,125
Nexperia
$0.0751 Yes Active 1.8 V 24 ns 1 1 YES TSSOP 3-STATE AUP/ULP/V BUS DRIVER CMOS 2 TRUE 3.6 V 800 mV AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia