Part Details for 74LVC1G125Z-7 by Diodes Incorporated
Overview of 74LVC1G125Z-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC1G125Z-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74LVC1G125Z-7CT-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V SOT553 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7585 In Stock |
|
$0.0595 / $0.3800 | Buy Now |
DISTI #
74LVC1G125Z-7
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: 74LVC1G125Z-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 / $0.0470 | Buy Now |
DISTI #
621-74LVC1G125Z-7
|
Mouser Electronics | Buffers & Line Drivers Single BUFF 3-State 1.65V to 5.5V 24mA RoHS: Compliant | 3980 |
|
$0.0660 / $0.3800 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V SMT 3-State Output Single Buffer Gate -SOT-553 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0648 / $0.0729 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V SMT 3-State Output Single Buffer Gate -SOT-553 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0648 / $0.0729 | Buy Now |
DISTI #
74LVC1G125Z-7
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R - Tape and Reel (Alt: 74LVC1G125Z-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0398 / $0.0470 | Buy Now |
DISTI #
74LVC1G125Z-7
|
TME | IC: digital, buffer,non-inverting, Ch: 1, SMD, SOT553, LVC, 200uA Min Qty: 10 | 0 |
|
$0.0598 / $0.0979 | RFQ |
DISTI #
74LVC1G125Z-7
|
Avnet Asia | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R (Alt: 74LVC1G125Z-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74LVC1G125Z-7
|
Avnet Silica | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R (Alt: 74LVC1G125Z-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | LOGIC LVC 1 GATE SOT553 T&R 4K RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.0697 | Buy Now |