Parametric results for: M38510/65706BEA under Bus Driver/Transceivers

Filter Your Search

31 - 40 of 179,356 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74HCS125PWR
Texas Instruments
$0.0713 Yes Yes Active 5 V 39 ns 26 ns 4 4 YES TSSOP UNIDIRECTIONAL YES 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant EAR99 8542.39.00.01 2020-06-12 Texas Instruments
SN74HCS126PWR
Texas Instruments
$0.0713 Yes Yes Active 5 V 50 ns 30 ns 4 1 YES TSSOP 50 pF UNIDIRECTIONAL YES 3-STATE HC/UH BUS DRIVER CMOS ENABLE HIGH 7.8 mA 2 TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant EAR99 8542.39.00.01 2020-07-04 Texas Instruments
SN74HCS125DR
Texas Instruments
$0.0713 Yes Yes Active 5 V 39 ns 26 ns 4 4 YES SOP UNIDIRECTIONAL YES 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant EAR99 8542.39.00.01 2020-06-12 Texas Instruments
74LVC1G125Z-7
Diodes Incorporated
$0.0740 Yes Yes Active 3.3 V 10.5 ns 6 ns 1 1 YES VSOF 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-F5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR MATTE TIN FLAT 500 µm DUAL 620 µm 1.2 mm 1.6 mm DIODES INC VSOF, FL6,.047,20 compliant EAR99 8542.39.00.01 Diodes Incorporated SOT 5
SN74LVC1G126DBVR
Texas Instruments
$0.0744 Yes Yes Active 1.8 V 9 ns 9 ns 1 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 1999-09-14 Texas Instruments SOT-23 5
NXB0102GTX
Nexperia
$0.0745 Active 1.5 V 17.2 ns 17.2 ns 1 2 YES VSON BIDIRECTIONAL 3-STATE NXB0102 BUS TRANSCEIVER ENABLE HIGH 20 µA 2 TRUE 40 µA 3.6 V 1.2 V R-PDSO-N8 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH NO LEAD 500 µm DUAL 500 µm 1 mm 1.95 mm NEXPERIA , unknown 8542.39.00.01 Nexperia SON 8 SOT833-1
NL17SZ125DFT2G
onsemi
$0.0745 Yes Active 1.8 V 10.5 ns 6 ns 1 1 YES TSSOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI HALOGEN FREE AND ROHS COMPLIANT, SOT-353, SC-70, SC-88A, 5 PIN compliant EAR99 8542.39.00.01 onsemi SC-88A (SC-70-5 / SOT-353) 5 419A-02
SN74AHC1G126DBVR
Texas Instruments
$0.0753 Yes Yes Active 3.3 V 13 ns 8.5 ns 1 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 5
74HC1G126GW,125
Nexperia
$0.0754 Yes Active 5 V 150 ns 1 1 YES TSSOP 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP-5 compliant EAR99 8542.39.00.01 2017-02-01 Nexperia TSSOP 5 SOT353-1
NC7SZ125M5X
onsemi
$0.0763 Yes Active 1.8 V 13.8 ns 11.5 ns 1 1 YES LSSOP 15 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 32 mA 2 TRUE 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ONSEMI SOT-23, 5 PIN compliant 8542.39.00.01 onsemi 318BQ