Parametric results for: 74LVT162245 under Bus Driver/Transceivers

Filter Your Search

41 - 50 of 179,355 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74AHC1G126DBVR
Texas Instruments
$0.0703 Buy Yes Yes Active 3.3 V 13 ns 8.5 ns 1 1 YES LSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
74AUP1G126GW,125
Nexperia
$0.0707 Buy Yes Active 1.8 V 24 ns 1 1 YES TSSOP 3-STATE AUP/ULP/V BUS DRIVER CMOS 2 TRUE 3.6 V 800 mV AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 5 compliant 8542.39.00.01 Nexperia SOT353-1
SN74HCS125PWR
Texas Instruments
$0.0713 Buy Yes Yes Active 5 V 39 ns 26 ns 4 4 YES TSSOP UNIDIRECTIONAL YES 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant EAR99 8542.39.00.01 Texas Instruments 2020-06-12
SN74HCS126PWR
Texas Instruments
$0.0713 Buy Yes Yes Active 5 V 50 ns 30 ns 4 1 YES TSSOP 50 pF UNIDIRECTIONAL YES 3-STATE HC/UH BUS DRIVER CMOS ENABLE HIGH 7.8 mA 2 TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant EAR99 8542.39.00.01 Texas Instruments 2020-07-04
SN74HCS125DR
Texas Instruments
$0.0713 Buy Yes Yes Active 5 V 39 ns 26 ns 4 4 YES SOP UNIDIRECTIONAL YES 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant EAR99 8542.39.00.01 Texas Instruments 2020-06-12
74LVC1G125Z-7
Diodes Incorporated
$0.0720 Buy Yes Yes Active 3.3 V 10.5 ns 1 YES VSOF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-F5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR MATTE TIN FLAT 500 µm DUAL 620 µm 1.2 mm 1.6 mm DIODES INC SOT VSOF, FL6,.047,20 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
74HC1G126GW,125
Nexperia
$0.0735 Buy Yes Active 5 V 150 ns 1 1 YES TSSOP 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 compliant EAR99 8542.39.00.01 Nexperia SOT353-1 2017-02-01
74AHC1G126SE-7
Diodes Incorporated
$0.0744 Buy Yes Yes Active 3.3 V 14.5 ns 9.5 ns 1 1 YES TSSOP 50 pF AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
74AHCT1G125GM,132
Nexperia
$0.0745 Buy Active 5 V 9.5 ns 1 1 YES VSON 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-N6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA SON VSON, 6 compliant Nexperia SOT886
SN74HCS125QBQARQ1
Texas Instruments
$0.0772 Buy Yes Yes Active 5 V 39 ns 26 ns 4 1 YES HVQCCN UNIDIRECTIONAL YES 3-STATE HC/UH BUS DRIVER CMOS ENABLE LOW 7.8 mA 2 TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PQCC-N14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY LCC14,.1X.12,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 2.5 mm 3 mm TEXAS INSTRUMENTS INC WQFN-14 compliant Texas Instruments