Filter Your Search
11 - 20 of 25,363 results
|
CD74HC147PWR
Texas Instruments
|
$0.2053 | Yes | Yes | Active | 4.5 V | 240 ns | 32 ns | 1 | 9 | YES | TSSOP | 50 pF | HC/UH | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74HC85DB,118
Nexperia
|
$0.2155 | Yes | Obsolete | 5 V | 59 ns | 1 | 4 | YES | SSOP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | PLASTIC, SSOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT338-1 | 1995-11-01 | |||||||||
|
CD4063BE
Texas Instruments
|
$0.2243 | Yes | Active | 5 V | 1.25 µs | 500 ns | 4 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | 4 mA | TRUE | 300 µA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD74HC283ME4
Texas Instruments
|
$0.2330 | Yes | Yes | Obsolete | 4.5 V | 315 ns | 42 ns | 1 | 4 | YES | SOP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | WITH FULL INTERNAL LOOKAHEAD | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
CD4585BPW
Texas Instruments
|
$0.2355 | Yes | Yes | Active | 5 V | 600 ns | 250 ns | 4 | 4 | YES | TSSOP | 50 pF | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | 4 mA | TRUE | 300 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HC147PW
Texas Instruments
|
$0.2401 | No | Obsolete | 4.5 V | 240 ns | 32 ns | 1 | 9 | YES | TSSOP | 50 pF | HC/UH | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD40147BE
Texas Instruments
|
$0.2402 | Yes | Active | 5 V | 900 ns | 400 ns | 1 | 10 | NO | DIP | 50 pF | 4000/14000/40000 | ENCODER | CMOS | 10 TO 4 LINE PRIORITY ENCODER | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD4585BE
Texas Instruments
|
$0.2415 | Yes | Yes | Active | 5 V | 600 ns | 250 ns | 4 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | 4 mA | TRUE | 300 µA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD4532BE
Texas Instruments
|
$0.2519 | Yes | Yes | Active | 5 V | 440 ns | 110 ns | 1 | 8 | NO | DIP | 50 pF | 4000/14000/40000 | ENCODER | CMOS | 8 TO 3 LINE PRIORITY ENCODER | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74HC148N
Texas Instruments
|
$0.2548 | Yes | Yes | Active | 5 V | 240 ns | 49 ns | 1 | 8 | NO | DIP | 50 pF | HC/UH | ENCODER | CMOS | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |