Filter Your Search
21 - 30 of 25,363 results
|
SN74HC148N
Texas Instruments
|
$0.2561 | Yes | Yes | Active | 5 V | 240 ns | 49 ns | 1 | 8 | NO | DIP | 50 pF | HC/UH | ENCODER | CMOS | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD4532BM
Texas Instruments
|
$0.2650 | No | Obsolete | 5 V | 440 ns | 110 ns | 1 | 8 | YES | SOP | 50 pF | 4000/14000/40000 | ENCODER | CMOS | 1.5 mA | INVERTED | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD74HC283M96
Texas Instruments
|
$0.2665 | Yes | Yes | Active | 4.5 V | 315 ns | 42 ns | 4 | 4 | YES | SOP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | WITH FULL INTERNAL LOOKAHEAD | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD74HC283M
Texas Instruments
|
$0.2767 | Yes | Yes | Obsolete | 4.5 V | 315 ns | 42 ns | 1 | 4 | YES | SOP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | WITH FULL INTERNAL LOOKAHEAD | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MC14585BDG
onsemi
|
$0.2810 | Yes | Obsolete | 5 V | 860 ns | 1 | 4 | YES | SOP | 4000/14000/40000 | MAGNITUDE COMPARATOR | CMOS | INVERTED | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | 8542.39.00.01 | onsemi | 751B-05 | ||||||||||
|
SN74F280BNSR
Texas Instruments
|
$0.2868 | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 9 | 9 | YES | SOP | 50 pF | F/FAST | PARITY GENERATOR/CHECKER | TTL | 20 mA | COMPLEMENTARY | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD74HCT283M96
Texas Instruments
|
$0.2924 | Yes | Yes | Active | 5 V | 74 ns | 60 ns | 4 | 4 | YES | SOP | 50 pF | HCT | ADDER/SUBTRACTOR | CMOS | WITH FULL INTERNAL LOOKAHEAD | 4 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74F280BDR
Texas Instruments
|
$0.3022 | Yes | Yes | Active | 5 V | 11 ns | 11 ns | 9 | 9 | YES | SOP | 50 pF | F/FAST | PARITY GENERATOR/CHECKER | TTL | ODD/EVEN PARITY GENERATOR | 20 mA | COMPLEMENTARY | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74F521DW
Texas Instruments
|
$0.3050 | No | Obsolete | 5 V | 11 ns | 11 ns | 8 | 8 | YES | SOP | 50 pF | F/FAST | IDENTITY COMPARATOR | TTL | CASCADABLE | 20 mA | INVERTED | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD74HC147E
Texas Instruments
|
$0.3058 | Yes | Yes | Active | 4.5 V | 240 ns | 32 ns | 1 | 9 | NO | DIP | 50 pF | HC/UH | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |