Parametric results for: hd74ls283 under Arithmetic Circuits

Filter Your Search

31 - 40 of 25,363 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD74HCT283E
Texas Instruments
$0.3220 Yes Active 5 V 74 ns 60 ns 4 4 NO DIP 50 pF HCT ADDER/SUBTRACTOR CMOS WITH FULL INTERNAL LOOKAHEAD 4 mA TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT280E
Texas Instruments
$0.3220 Yes Active 5 V 68 ns 56 ns 2 2 NO DIP 50 pF HCT PARITY GENERATOR/CHECKER CMOS 4 mA COMPLEMENTARY 80 µA 5.5 V 4.5 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC148DT
Texas Instruments
$0.3262 No Obsolete 5 V 240 ns 49 ns 1 8 YES SOP 50 pF HC/UH ENCODER CMOS 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74F280BN
Texas Instruments
$0.3323 Yes Active 5 V 11 ns 11 ns 9 9 NO DIP 50 pF F/FAST PARITY GENERATOR/CHECKER TTL ODD/EVEN PARITY GENERATOR 20 mA COMPLEMENTARY 35 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74F521NSR
Texas Instruments
$0.3350 Yes Yes Active 5 V 11 ns 11 ns 8 8 YES SOP 50 pF F/FAST IDENTITY COMPARATOR TTL 20 mA INVERTED 32 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 12.6 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
74HC688D,652
Nexperia
$0.3351 Yes Obsolete 5 V 51 ns 1 8 YES SOP 50 pF HC/UH IDENTITY COMPARATOR CMOS CASCADABLE INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP PLASTIC, SO-20 20 compliant 8542.39.00.01 Nexperia SOT163-1 1993-11-01
CD74HC147M
Texas Instruments
$0.3500 No Obsolete 4.5 V 240 ns 32 ns 1 9 YES SOP 50 pF HC/UH ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 5.2 mA TRUE 160 µA 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT283M
Texas Instruments
$0.3503 No Obsolete 5 V 74 ns 60 ns 1 4 YES SOP 50 pF HCT ADDER/SUBTRACTOR CMOS WITH FULL INTERNAL LOOKAHEAD 4 mA TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74F521DWR
Texas Instruments
$0.3530 Yes Yes Active 5 V 11 ns 11 ns 8 8 YES SOP 50 pF F/FAST IDENTITY COMPARATOR TTL CASCADABLE 20 mA INVERTED 32 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SO-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74HCT147E
Texas Instruments
$0.3530 Yes Active 5 V 53 ns 35 ns 1 9 NO DIP 50 pF HCT ENCODER CMOS 9 TO 4 LINE PRIORITY ENCODER 4 mA TRUE 160 µA 5.5 V 4.5 V MILITARY R-PDIP-T16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments