Filter Your Search
41 - 50 of 1,181,247 results
|
BSCH001005054N7SCP
YAGEO Corporation
|
$0.0137 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 nH | 180 mΩ | 6.383 % | YES | 100 MHz | 400 mA | 6 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||
|
BSCH001005055N1SCP
YAGEO Corporation
|
$0.0137 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 5.1 nH | 200 mΩ | 5.8824 % | YES | 100 MHz | 400 mA | 5.3 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||
|
BSCH001005053N3SCP
YAGEO Corporation
|
$0.0137 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3.3 nH | 150 mΩ | 9.0909 % | YES | 100 MHz | 400 mA | 6.3 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||
|
BSCH001005053N0SCP
YAGEO Corporation
|
$0.0137 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 3 nH | 150 mΩ | 10 % | YES | 100 MHz | 400 mA | 6.3 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 0.3 NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||
|
MCFT000113
SPC Multicomp
|
$0.0147 | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 340 mΩ | 5 % | YES | 200 MHz | 500 mA | 1.55 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
MCFT000125
SPC Multicomp
|
$0.0147 | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 1.9 Ω | 5 % | YES | 25 MHz | 230 mA | 340 MHz | CERAMIC | 23 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MCFT000127
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 2.35 Ω | 5 % | YES | 25 MHz | 180 mA | 200 MHz | CERAMIC | 23 | RF INDUCTOR | 1 | NO | Q MEASURED AT 50 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MCFT000110
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 270 mΩ | 5 % | YES | 250 MHz | 500 mA | 2.05 GHz | CERAMIC | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MCFT000130
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.7 Ω | 5 % | YES | 7.9 MHz | 160 mA | 60 MHz | CERAMIC | 16 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
MCFT000124
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 1.7 Ω | 5 % | YES | 50 MHz | 250 mA | 375 MHz | CERAMIC | 33 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 |