Parametric results for: tr023 under Fixed Inductors

Filter Your Search

51 - 60 of 1,182,137 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCFT000112
SPC Multicomp
$0.0149 Active GENERAL PURPOSE INDUCTOR 47 nH 310 mΩ 5 % YES 200 MHz 500 mA 1.65 GHz CERAMIC 60 0805 RF INDUCTOR 1 NO Q MEASURED AT 500 MHZ 125 °C -40 °C 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.52 mm 2.29 mm 1.73 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
HLC021R6BTTR
Kyocera AVX Components
$0.0149 Yes Active GENERAL PURPOSE INDUCTOR 1.6 nH 150 mΩ 6.25 % YES 450 MHz 660 mA 18 GHz 25 0402 HIGH CURRENT INDUCTOR 1 NO 125 °C -55 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 350 µm 1 mm 580 µm AVX CORP compliant EAR99 8504.50.80.00 0402
NML06J10NTRF
NIC Components Corp
$0.0149 Yes Yes Active GENERAL PURPOSE INDUCTOR 10 nH 300 mΩ 5 % YES 100 MHz 600 mA 3 GHz 12 0603 RF INDUCTOR 1 NO MULTILAYER e3 85 °C -40 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm NIC COMPONENTS CORP compliant EAR99 8504.50.80.00 0603
LQG15HN82NJ02D
Murata Manufacturing Co Ltd
$0.0151 Yes Yes Active GENERAL PURPOSE INDUCTOR 82 nH 1.6 Ω 5 % YES 100 MHz 200 mA 600 MHz AIR 8 0402 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 CHIP Murata Electronics
LQG15HN18NJ02D
Murata Manufacturing Co Ltd
$0.0151 Yes Yes Active GENERAL PURPOSE INDUCTOR 18 nH 510 mΩ 5 % YES 100 MHz 350 mA 2.1 GHz AIR 8 0402 RF INDUCTOR 1 NO Q MEASURED AT 100 MHZ e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 CHIP Murata Electronics
LQG15HN2N4S02D
Murata Manufacturing Co Ltd
$0.0151 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.4 nH 100 mΩ 12.5 % YES 100 MHz 800 mA 6 GHz AIR 8 0402 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 CHIP, 0402 Murata Electronics
LQG15HN7N5J02D
Murata Manufacturing Co Ltd
$0.0151 Yes Yes Active GENERAL PURPOSE INDUCTOR 7.5 nH 240 mΩ 5 % YES 100 MHz 500 mA 3.9 GHz AIR 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 CHIP, 0402 Murata Electronics
LQP03TN2N4B02D
Murata Manufacturing Co Ltd
$0.0154 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.4 nH 200 mΩ 4.17 % YES 500 MHz 500 mA 10 GHz 14 0201 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.1 NANO HENRY e3 125 °C -55 °C Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 CHIP Murata Electronics
MLG1005S6N2ST000
TDK Corporation
$0.0154 Yes Yes Active GENERAL PURPOSE INDUCTOR 6.2 nH 250 mΩ 4.84 % YES 100 MHz 600 mA 4 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP compliant EAR99 8504.50.80.00 CHIP TDK
LQG15HS39NH02D
Murata Manufacturing Co Ltd
$0.0155 Yes Yes Active GENERAL PURPOSE INDUCTOR 39 nH 650 mΩ 3 % YES 100 MHz 300 mA 1.2 GHz 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 Murata Electronics