Parametric results for: 购买仿真ATM小票【+V信UU144478】欢迎咨... under Mains Filters

Filter Your Search

31 - 40 of 49,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSR10HS-13075
KEMET Corporation
$0.4284 Yes Active 250 V 1.3 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10HS-07265
KEMET Corporation
$0.4284 Yes Active 250 V 700 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10HS-05495
KEMET Corporation
$0.4328 Yes Active 250 V 500 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm KEMET ELECTRONICS CORP compliant KEMET
SSR21NV-M15220
KEMET Corporation
$0.4333 Yes Active 250 V 1.5 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 27 mm 22 mm 16 mm KEMET ELECTRONICS CORP compliant KEMET
SSR21NV-M08680
KEMET Corporation
$0.4333 Yes Active 250 V 800 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 27 mm 22 mm 16 mm KEMET ELECTRONICS CORP compliant KEMET
SU9H-02080
KEMET Corporation
$0.4344 Yes Active 250 V 200 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 12.5 mm 17 mm 15.5 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10H-06475
KEMET Corporation
$0.4346 Yes Active 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10V-11140
KEMET Corporation
$0.4378 Yes Active 250 V 1.1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10VS-22026
KEMET Corporation
$0.4411 Yes Active 250 V 2.2 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10VS-06385
KEMET Corporation
$0.4411 Yes Active 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm KEMET ELECTRONICS CORP compliant KEMET