-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6623
|
Newark | Common Mode Choke, 38.5Mh, 0.6A, Inductance:38.5Mh, Dc Current Rating:600Ma, Product Range:Ssr10Vs Series Rohs Compliant: Yes |Kemet SSR10VS-06385 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.3250 | Buy Now |
DISTI #
399-19038-ND
|
DigiKey | CMC 38.5MH 600MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
175 In Stock |
|
$0.8356 / $1.9300 | Buy Now |
DISTI #
80-SSR10VS-06385
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 38.5mH 0.6A 11.5mm DCR=1.2Ohms RoHS: Compliant | 597 |
|
$0.8830 / $1.9300 | Buy Now |
DISTI #
71823186
|
RS | AC Line Filter, CMC 38.5mH 0.6A 1.2? Wide Impedance TH | KEMET SSR10VS-06385 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9350 / $0.9640 | RFQ |
|
Onlinecomponents.com |
96 Partner Stock |
|
$1.1400 / $1.6100 | Buy Now | |
DISTI #
SSR10VS-06385
|
TME | Inductor: wire, THT, 38.5mH, 600mA, 1.2Ω, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$0.9000 / $1.6100 | RFQ |
DISTI #
SSR10VS-06385
|
Avnet Abacus | Choke, Common Mode, 38.5 mH, 600 mA (Alt: SSR10VS-06385) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSR10VS-06385
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR10VS-06385
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Width | 13 mm |