Filter Your Search
21 - 30 of 49,841 results
|
SSR10H-22034
KEMET Corporation
|
$0.4247 | Yes | Active | 250 V | 2.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-17058
KEMET Corporation
|
$0.4247 | Yes | Active | 250 V | 1.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-04910
KEMET Corporation
|
$0.4247 | Yes | Active | 250 V | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-08220
KEMET Corporation
|
$0.4247 | Yes | Active | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-05595
KEMET Corporation
|
$0.4247 | Yes | Active | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-30016
KEMET Corporation
|
$0.4247 | Yes | Active | 250 V | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10HS-04745
KEMET Corporation
|
$0.4247 | Yes | Active | 250 V | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10HS-06385
KEMET Corporation
|
$0.4251 | Yes | Active | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10HS-17048
KEMET Corporation
|
$0.4257 | Yes | Active | 250 V | 1.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||
|
SSR10H-13097
KEMET Corporation
|
$0.4280 | Yes | Active | 250 V | 1.3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 21 mm | 23.5 mm | 13 mm | KEMET ELECTRONICS CORP | compliant | KEMET |