Parametric results for: DPX202690DT-4149A2 under Duplexers

Filter Your Search

1 - 10 of 6,254 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPX2012LL90R1525A
Pulse Electronics Corporation
$0.1535 Yes Active 2 SURFACE MOUNT 0.8 dB 0.8 dB 5.425 GHz 5.425 GHz TRIPLEXER CENTER FREQ TX/RX: 1590/2450 MHZ 85 °C -40 °C 900 µm 2 mm 1.25 mm PULSE ELECTRONICS CORP compliant
TPX2012LL95R1525A
Pulse Electronics Corporation
$0.1535 Yes Active 1.6 SURFACE MOUNT 0.8 dB 0.8 dB 5.425 GHz 5.425 GHz TRIPLEXER CENTER FREQ TX/RX: 1590/2450 MHZ 85 °C -40 °C 900 µm 2 mm 1.25 mm PULSE ELECTRONICS CORP compliant
DPX165950DT-8045A1
TDK Corporation
$0.1900 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 0.8 dB 1 1 85 °C -40 °C 6 600 µm 1.6 mm 800 µm TDK CORP unknown
DPX165950DT-8060C1
TDK Corporation
$0.2149 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.55 GHz DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 1.35 dB 1 1 85 °C -40 °C 6 570 µm 1.6 mm 800 µm TDK CORP compliant EIA STD PACKAGE SIZE 0603, 6 PIN
DPX165950DT-8148A1
TDK Corporation
$0.2262 Yes Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz DIPLEXER 0.67 dB 1 1 85 °C -40 °C 6 600 µm 1.6 mm 800 µm TDK CORP compliant EIA STD PACKAGE SIZE 0603, 6 PIN
DPX165950DT-8048A1
TDK Corporation
$0.2341 Yes Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz 3 W DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 0.65 dB 1 1 85 °C -40 °C 6 600 µm 1.6 mm 800 µm TDK CORP compliant EIA STD PACKAGE SIZE 0603, 6 PIN
DPX105950DT-6112A2
TDK Corporation
$0.2502 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz 1 W DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 1 dB 1 1 85 °C -40 °C 4 330 µm 1 mm 500 µm TDK CORP compliant EIA STD PACKAGE SIZE 0402, 4 PIN
DPX105950DT-6012A1
TDK Corporation
$0.2511 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 5.425 GHz 1 W DIPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 1 dB 1 1 85 °C -40 °C 4 330 µm 1 mm 500 µm TDK CORP compliant EIA STD PACKAGE SIZE 0402, 4 PIN
DPX165950DT-8144A1
TDK Corporation
$0.2690 Yes Active 50 OHM Ω 50 OHM SURFACE MOUNT 4.175 GHz DUPLEXER OTHER BAND OF FREQ ALSO AVAILABLE 0.6 dB 1 1 85 °C -40 °C 6 600 µm 1.6 mm 800 µm TDK CORP compliant EIA STD PACKAGE SIZE 0603, 6 PIN
DP05A1920TTR/500
Kyocera AVX Components
$0.2857 Yes Active 1.4 SURFACE MOUNT -0.6 dB -0.6 dB 1.92 GHz 1.92 GHz DUPLEXER 85 °C -40 °C TR 550 µm 2.12 mm 1.28 mm AVX CORP compliant