Parametric results for: LMF100CCN under Active Filters

Filter Your Search

1 - 10 of 6,798 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTC1060MJ/883
Linear Technology
$1.3328 No Obsolete 5 V UNIVERSAL NO 0.1 Hz 20 kHz SWITCHED CAPACITOR FILTER -8 V -2.37 V -5 V 2 2 AND 0 12 mA 8 V 2.37 V CMOS MILITARY RESISTOR PROGRAMMABLE R-GDIP-T20 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 20 2ND CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP CERDIP-20 20 unknown EAR99 8542.39.00.01
TLC04CD
Texas Instruments
$1.5380 Yes Yes Active 5 V LOWPASS YES 0.1 Hz 40 kHz SWITCHED CAPACITOR FILTER -6 V -2.25 V -5 V 1 4 AND 0 3 mA 6 V 2.25 V CMOS COMMERCIAL BUTTERWORTH R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 4TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TLC14ID
Texas Instruments
$1.5463 Yes Yes Active 5 V LOWPASS YES 0.05 Hz 20 kHz SWITCHED CAPACITOR FILTER -6 V -2.25 V -5 V 1 4 AND 0 3 mA 6 V 2.25 V CMOS INDUSTRIAL BUTTERWORTH R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 4TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments
TLC04IDR
Texas Instruments
$1.6293 Yes Yes Active 5 V LOWPASS YES 0.1 Hz 40 kHz SWITCHED CAPACITOR FILTER -6 V -2.25 V -5 V 1 4 AND 0 3 mA 6 V 2.25 V CMOS INDUSTRIAL BUTTERWORTH R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 4TH PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments
MF10CCWMX/NOPB
Texas Instruments
$1.7087 Yes Yes Active 5 V UNIVERSAL YES 0.2 Hz 20 kHz CAUER FILTER CONFIGURATION CAN ALSO BE FORMED SWITCHED CAPACITOR FILTER -7 V -4.5 V -5 V 1 2 AND 0 12 mA 7 V 4.5 V CMOS COMMERCIAL BUTTERWORTH/BESSEL/CHEBYSHEV R-PDSO-G20 e3 Not Qualified 3 70 °C 260 30 20 2ND PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01 Texas Instruments
MAX7427EUA+
Analog Devices Inc
$1.7266 Yes Active 3 V LOWPASS YES 1 Hz 12 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 3.6 V 2.7 V BICMOS INDUSTRIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 compliant Analog Devices 8-MINI_SO-N/A 2000-06-15
MAX7426CUA+
Analog Devices Inc
$1.8478 Yes Active 5 V LOWPASS YES 1 Hz 9 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 5.5 V 4.5 V BICMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 compliant Analog Devices 8-MINI_SO-N/A 2000-06-15
MAX7423EUA+
Maxim Integrated Products
$2.0190 Yes Yes Transferred 3 V LOWPASS YES SWITCHED CAPACITOR FILTER 1 5 AND 0 3.6 V 2.7 V BICMOS INDUSTRIAL BESSEL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-8 8 compliant EAR99 8542.39.00.01
LTC1563-3IGN#PBF
Analog Devices Inc
$2.0402 No Yes Active 4.75 V LOWPASS YES 256 Hz 256 kHz 1 4 AND 0 11 V 2.7 V CMOS INDUSTRIAL BESSEL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.75 mm 3.899 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 compliant Analog Devices 05-08-1641 (GN16)
MAX7427CUA+
Analog Devices Inc
$2.2391 Yes Active 3 V LOWPASS YES 1 Hz 12 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 1 mA 3.6 V 2.7 V BICMOS COMMERCIAL ELLIPTIC S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 compliant Analog Devices 8-MINI_SO-N/A 2000-06-15